• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus MB ASUS PRIME B760M-A D4-CSM Motherboard PC base #####Intel® FC LGA 1700 Form factor (details) Micro-ATX Motherboar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Motherboard

Chipset

Intel® B760

#####Intel® FC LGA 1700

Form factor

Micro-ATX

RAM type

DDR4 RAM

Interfaces

SATA III

Factory colour

Multicolour

Depth

300 mm

Height

100 mm

Width

300 mm

Screen size diagonal (inches)

0 inch

Weight

5

UKCA

yes

Description

Unfortunately we are not able to provide further information for this product.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.