• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus MB ASUS ROG CROSSHAIR X870E GLACIAL Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus MB ASUS ROG CROSSHAIR X870E GLACIAL Motherboard

  • AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
  • PC Extended ATX AMD X870E Realtek ALC4082 7.1 channels
  • DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
  • HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 11
  • UEFI AMI 1024 Mbit BIOS type
  • 10 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4

Technical specifications

  • Socket AM5
  • Supported processor slots: Socket AM5
  • ECC compatibility: ECC and non-ECC
  • Number of temperature sensor headers: 1
  • WLAN-standards Wi-Fi 7 (802.11b)
  • AMD X870E motherboard chipset
  • Motherboard form factor: Advanced ATX
  • 1. M.2 Largest key size: 22110
  • 1. M.2 highest PCI Express generation: 5.0
  • 2. M.2 Largest key size: 2280
  • 2. M.2 highest PCI Express generation: 5.0
  • 3. M.2 Largest key size: 2280
  • 3. M.2 highest PCI Express generation: 4.0
Product type

Motherboard

Chipset

AMD® X870E

#####AMD AM5

Form factor

ATX

RAM type

DIMM

RAM / Max. upgrade

256 GB

No. of PCIe 3.0 x16

2 x

No. of PCIe 3.0 x16

2 x

No. of USB 2.0 ports

3 x

No. of USB 3.2 2nd Gen (USB 3.1)

4 x

No. of SATA III ports

4 x

Bluetooth

5.4

Bluetooth

Yes

Factory colour

White

Depth

277 mm

Width

305 mm

No of. USB type A 3.1 /3.2 2nd gen

8 x

10/100/1000 Mbps ports

2 x

Range of use

PC

Wi-Fi

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3619889 Asus MB ASUS ROG CROSSHAIR X870E GLACIAL Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset

Description

AMD X870E (AM5 socket) E-ATX motherboard, advanced AI PC-ready, 24+2+2 Power stages, dynamic OC switch, core Flex, DDR5 slots with AEMP and NitroPath DRAM technology, 3D VC M.2 heat sink, Dual Realtek 10G Ethernet, 2x PCIe® 5.0 NVMe SSD slots onboard, two PCIe 4.0 M.2 slots on ROG Q-DIMM.2, two PCIe® 5.0 x16 Safeslots with PCIe® slot Q-release switch, two USB4® ports, 2x USB 20Gbps Type-C® ports on the front panel (one with Quick Charge 4+ up to 60 W and USB Watt Watcher), 12 USB 10Gbps connections, AI cache boost, Asus AI Advisor, AI overclocking

The ROG X870E Glacial is a flagship motherboard designed for uncompromising performance and demanding AI. It features a robust 24+2+2 Power stage design, dynamic OC switch and Core Flex for the next generation of over-clocking control. Advanced memory tuning is enabled by server-grade DRAM expansion and NitroPath DRAM technology, and memory is enhanced by support for up to seven M.2 drives. Superior connectivity features include two 10G Ethernet ports, two USB4® ports and two USB 20Gbps Type-C® front panel connectors. This board also features a 3D VC M.2 heat sink and 5" LCD display, plus AI Cache Boost and AI Advisor for a smarter, more intuitive system setup.


This text is machine translated.

Features

  • Ready for advanced AI PCs: Designed for the future of AI computing, with the performance and connectivity required for demanding AI applications
  • AMD socket: Ready for AMD Ryzen™ 9000, 8000 and 7000 series desktop processors
  • Intelligent control: Asus-exclusive AI Cache Boost, Asus AI Advisor, AI Overclocking, AI Cooling II, AI Networking II and AEMP for simplifying the setup and improving the performance.
  • ROG over-clocking technologies: Dynamic OC Switcher, Core Flex, Asynchronous Clock and PBO Enhancement
  • Robust power supply solution: 24 (110 A) + 2 (90 A) + 2 power levels with ProCool II power connections, MicroFine alloy reactors and high-quality metal capacitors
  • Optimized thermal design: 3D-VC-M.2 heat sink for a PCIe® 5.0 M.2 slot, massive heat sinks integrated into the I/O cover, connected by two L-shaped heat pipes and connected to the power levels via high-conductive heat transfer pads, ROG Memory Q-Fan
  • Latest M.2 support: Two built-in PCIe® 5.0 and one built-in PCIe® 4.0 M.2 slot plus two PCIe® 5.0 M.2 slots via ROG Hyper M.2 card and two PCIe® 4.0 M.2 slots via ROG Q-DIMM.2, all with extensive cooling solutions
  • Extensive connectivity: Two USB4® Type C® connectors, two front USB 20 Gb/s Type C® connectors (one with Quick Charge 4+ up to 60 W and USB Wattage Watcher), twelve additional USB 10 Gb/s connectors, 3 x USB 2.0 headers, two PCIe® 5.0 x16 SafeSlots
  • High-performance network: Two Realtek 10G Ethernet ports, built-in Wi-Fi 7 (802.11b) with Asus WiFi Q antenna
  • DIY-friendly design: AIO Q-connector, PCIe® slot Q-release switch, M.2 Q-release, new M.2 Q-latch, M.2 Q-slide, Q-antenna, BIOS Q-dashboard, Q-code, Q-LED, FlexKey, Start button, BIOS Flashback™ button, Clear CMOS button and pre-mounted I/O cover, ROG Memory Q fan
  • Immersive Audio: ROG SupremeFX ALC4082 Codec with ESS® ES9219 Quad-DAC for up to 32 bit/384 kHz playback

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.