
Highlights & Details
Asus power supply (compact plug) 280.0A001-00802700
- / 14 A
- 280 W Power
- Used at: Indoors, Mains socket
- Suited for notebooks from Asus
Technical specifications
- Product type
Laptop PSU
- Type
Netzteil 0A001-00802700
- for brands
Asus
- Compatible with
TUF Gaming A16 FA608FM
TUF Gaming A16 FA608FP
TUF Gaming A16 FA608PM
TUF Gaming A16 FA608PP
TUF Gaming F16 608JMR
- replaces OEM PSU (laptop)
0A001-00802500
0A001-00802700
0A001-00803300
280 W
- Inputs
3-pin C13 cable
- Output voltage
20 V
- Output current (max.) - rounded
14 A
- Max. output current
14 A
- Dim
(L x W x H) 180 x 82 x 25 mm
- Length
180 mm
- Width
82 mm
- Height
25 mm
- Factory colour
Black
- Used at
Indoors
Mains socket
- Cable length
.89 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776455 Asus Netzteil 0A001-00802700 Laptop PSU 280 W 20 V 14 A
Description
This text is machine translated.
Scope of delivery
- Suitable power cable
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





