• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Prime 750W Gold AP Re PC power supply unit 750 W ATX 80 PLUS Gold

1/11
Product type
PC power supply unit
PSU output power
750 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus Prime AP-750G Power supply 750 W 20+4 pin ATX Black, White

  • Power supply unit output 750 W
  • PCI-Express (6+2-Pin) x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

  • 80 Plus Certification 80 PLUS Gold
Product type

PC power supply unit

PSU output power

750 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

White

Dim

(W x H x D) 150 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

150 mm

Weight

1.47 kg

-12V / DC

0.3 A

+12 V/DC (1)

62 A

5 V DC

20 A

+5V / DC SB

2.5 A

8-pin 12 V

3

20+4-pin.

3

4-pin Molex

3

5-pin SATA

5

Features

ATX 3.0

Power rating

501 - 750 W

Type of bearing

Ball bearing

Design height

86 mm

Cooling

Active

3.3V DC

20 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326997 Asus Prime 750W Gold AP Re PC power supply unit 750 W ATX 80 PLUS Gold

Description


Prime Performance
With 80+ Gold certification, fans with double ball bearings, the Asus PRIME power supply offers efficient and long-lasting power supply for high-performance workstations, all-round PCs and gaming rigs.

Fans with double ball-bearing
Dual ball bearings have a remarkable lifetime of 80,000 hours and therefore have twice as long as plain bearings and exceed even liquid-dynamic bearings. They ensure long-lasting, reliable cooling with minimum noise development for the Asus PRIME GOLD series.

80 Plus Gold certification
The Asus PRIME 750W Gold power supply features efficient low ESR capacitors that ensure efficient operation and give it 80 PLUS® Gold status. That means that it has an efficiency degree of up to 92%, WAS leads to less heat, less fan noise and higher reliability.

ATX 3.0 compatible
The latest power specifications are now available. The ATX 3.0 introduces more stringent voltage and current regulation guidelines for next generation hardware - and the Asus Prime 750W Gold is one step ahead of this development as it fully meets the guidelines. A 16-pin PCIe cable that is compatible with PCIe Gen 5.0 graphics cards is included with the power supply and offers extensive possibilities.

Choose your style
Two sides of the chassis are painted white and two sides are painted black so you can customize the power supply to suit your preferred design.

This text is machine translated.

Features

  • Fans with double ball bearings can last twice as long as plain bearing versions
  • The 80 Plus Gold certification is the result of low ESR capacitors and other high-quality components
  • ATX 3.0-compatible: The Asus prime gold complies with the ATX 3.0 guidelines and is delivered with a 16-pin PCIe cable, which is compatible with PCIe Gen 5.0 graphics cards
  • Two sides of the chassis are painted white and two sides are painted black so that the power supply can be adapted to the preferred design

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.