• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME B650M-A WIFI II Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B65

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Motherboard

Chipset

AMD® B650

#####AMD AM5

Form factor

Micro-ATX

Processor/type

Ryzen™ 7000 Series Desktop

RAM type

DDR5 RAM

RAM / Max. upgrade

128 GB

Interfaces

Wi-Fi 6 (IEEE 802.11ax)

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

3 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Onboard audio

7.1

Depth

244 mm

Height

100 mm

Width

244 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

20+4-pin.

4

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842705 Asus PRIME B650M-A WIFI II Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B65

Description

Features

  • Processor manufacturer: AMDSocket: Socket AM5Compatible Processors: AMD Ryzen™ 7. Supported memory: DDR5 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: M.2PCI Express 4.0PCI Express 5.0SATASupported drives: HDD & SSDRAID levels 0110. USB-Connector USB Typ-A. Ethernet interface type 2.5 Gigabit EthernetTop WLAN standard Wi-Fi 6 (802.11ax)WLAN-standards 802.11a802.11b802.11gWi-Fi 4 (802.11n)Wi-Fi 5 (802.11ac)Wi-Fi 6 (802.11ax)
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.