• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME H610M-A WIFI D4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H6

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® H610

Intel® 1700

Form factor

Micro-ATX

RAM type

DDR4 SDRAM

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

2 x

No. of SATA III ports

4 x

No. of PS/2 ports

2 x

Depth

211 mm

Height

58 mm

Width

244 mm

Design height

58 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Weight

815 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842322 Asus PRIME H610M-A WIFI D4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H6

Description

The Asus PRIME series boards have been developed by experts to meet the full potential of the 12. Generation of Intel® processors. With its rugged design, comprehensive cooling solutions and intelligent tuning options, the Prime H610 offers users and PC builders a range of performance optimization options via intuitive software and firmware features.FLEXIBILITYThe basis of the Asus PRIME series is its comprehensive setting options. The Prime H610 motherboard offers flexible tools to help you optimize every aspect of your system. This allows you to adjust performance perfectly to your way of working to maximize productivity.Intelligent controlall-round energy-efficientThe Energy Processing Unit (EPU) optimizes the power consumption and maximizes energy savings with the Away mode – an intelligent setting, which creates an extreme power saving scenario by switching off unused I/O controllers.Flexible control of the coolingThe motherboards of the Prime 600 series offer a comprehensive control of the system fans via the accompanying Fan Xpert 2+ software. Their Auto Tuning mode intelligently configures all parameters with a single click.Precise digital power controlThe DIGI+ voltage controller module (VRM) provides real-time control over voltage drop by automatically switching frequencies and adjusting energy efficiency settings. It can also fine-tune your CPU for the ultimate stability and performance.* Specifications vary by model.UEFI BIOSThe renowned Asus UEFI BIOS provides you with everything WAS you need to configure, optimize and tune your system. It intelligently provides simplified options for beginners, but also rich features for experienced veterans among PC hobbyists.Advanced tuning for serious fine tunerAn intuitive advanced mode offered via the UEFI allows you complete control. A built-in search function makes it easy to find options and with various advanced features, you can intelligently adjust your nuanced adjustments so that you can adjust the performance to suit your needs.Fast and easy setupEZ Mode displays important settings and statistics, plus guided wizards, drag-and-drop features, and the use of key settings with a click of the mouse — all you need to get your system up and running in no time at all.Intuitive graphical fan controlFine-tune individual fan settings by simply dragging a curve with your mouse.EZ XMPImprove DRAM performance with one click.Aura on/off mode (Stealth)Simply activate or deactivate the Aura RGB lighting or each of the built-in LEDs to achieve a decent aesthetics.COOLINGThe Prime H610 series is equipped with several onboard heatsinks and a series of hybrid fan headers to ensure that your system remains cool and stable even under intense loads.Heat sinkVRM-heatsinks and heat-conducting padThe VRM heat sink and thermal pad improve heat dissipation from the MOSFETs and coils for better cooling performance.Cooler by designThe Prime H610 series has comprehensive cooling controls that can be configured via the Fan Xpert 2+ software or the UEFI BIOS.Multiple temperature sourcesEach header can dynamically reference three thermal sensors. With Fan Xpert 2+ you can depict the temperature of the supported Asus graphics cards, in order to optimize the cooling for GPU-intensive and CPU-intensive tasks.Intelligent protectionA special integrated circuit protects each fan head against overheating and overcurrent4-pin PWM/DC fansEach onboard header supports the automatic detection of PWM or DC fans.PERFORMANCEThe Prime H610 series is for the additional cores and the increased bandwidth of the 12. Generation of Intel® processors. The Asus H610 mainboards offer everything WAS is necessary for increasing the daily productivity. With stable performance, intuitive cooling and flexible transmission options, your system is ready to use.HDDsTwo M.2 slots (up to 32 Gbps)The Prime H610M-A WIFI D4 offers two M.2 slots that support data transfer speeds of up to 32 Gbps over PCIe 3.0, enabling faster boot and load times for operating systems or applications.* The actual transmission speed is lower than the theoretical maximum speed.ConnectivityPCIe® 4.0Prime H610 motherboards were specially designed for the 12. Generation of Intel® Core™ CPUs and offer PCIe® 4.0 connectivity for the latest GPUs. The large bandwidth and super-fast transfer speeds enable you to create feature-rich configurations that can easily cope with high loads.USB 3.2 Gen 2 portsNumerous USB ports support peripheral-mounted high-end rigs, including rear-panel USB type A ports with fast USB 3.2 Gen 2 for transfer speeds of up to 10 GbpsWi-Fi 5THE PRIME H610M-A WIFI D4 features 802.11ac Wi-Fi with 1x1 2.4/5GHz antennas for transfer speeds of up to 433.3Mbps* to ensure that any connected user experiences the best wireless and online speeds!*Actual speed varies depending on network conditions.Intel 1 GB EthernetIntel® Ethernet connection I219-V reduces CPU overhead and provides exceptionally high TCP and UDP throughput for faster and smoother data transfer.PersonalizationAura SyncOutwit the competitionA well-tuned hobby system deserves a suitable aesthetic. Asus aura offers full RGB lighting control with a variety of functional presets for the built-in RGB LEDs as well as for strips and devices connected to the onboard RGB headers - all of which can be synchronized with a constantly growing portfolio of Aura-enabled hardware.Learn moreAddressable Gen 2 headerThree addressable Gen 2 headers are capable of detecting the number of LEDs on second-generation addressable RGB devices, allowing the software to automatically tune light effects to specific devices. The new headers also offer backward compatibility with existing Aura RGB devices.Armoury CratArmoury Crate is a new software program that gives you central control over the supported products. With a single intuitive user interface, you can easily adjust RGB lighting and the effects for any compatible device in your arsenal using Armoury. The software also enables you to control the settings for a constantly growing number of ASUS products, including the keyboard and mouse settings. Armoury Crate even offers special product registration and messages so you can stay in touch with the ASUS community.Q-LED coreThe Q-LED CORE indicator generates light patterns on the Power LED during Power-On Self-Test (POST) that can help the user troubleshoot problems.Reinforced PCIe-slot prevents damagesSafeSlot Core is the ASUS-exclusive PCIe-slot. With its reinforced design, which is anchored on the mainboard by a special hook, SafeSlot Core offers a 1.6-fold stronger grip and a 1.3-fold higher shear strength than the conventional extension slots.Overvoltage protectionFirst-class design to protect the circuitsAn exclusive circuit design with built-in voltage regulators to protect your motherboard from damage due to unexpectedly high voltages of unstable or low-quality power supplies.DRAM overcurrent protectionProtection from short circuit damageThe resettable fuses on the board prevent damage from overcurrent and short circuit. This applies not only to the connections on the back but also to the DRAM, in order to protect the life of your system and the connected devices.Stainless steel connector cover3-fold corrosion resistance for longer durabilityCorrosion-resistant, chromium-oxide-coated rear stainless steel I/O panel has three times longer life than conventional panels.LANguardIncreased throughput 2.5-times higher voltage toleranceAsus LANguard is a hardware-level network protection feature that integrates advanced signal coupling technology and high-quality surface-mounted anti-EMI capacitors to improve throughput and ensure a more reliable connection.

This text is machine translated.

Features

  • Processor manufacturer: IntelLGA 1700 processor socketCompatible processors: Intel® Celeron®Intel® Core™ i3Intel® Core™ i5Intel® Core™ i7Intel® Core™ i9, Supported memory: DDR4 SDRAMRAM maximum: 64 GBRAM type DIMM. Supported drive interfaces: M.2SATASupported drives: HDD & SSD. Ethernet interfaces, type Gigabit EthernetTop WLAN standard Wi-Fi 5 (802.11ac)WLAN-standards 802.11a802.11b802.11gWi-Fi 4 (802.11n)Wi-Fi 5 (802.11ac). Component for: PCMotherboard form factor: Micro ATXMotherboard Chipset family: Intel

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.