• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME Z890-P WIFI Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® Z890

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus PRIME Z890-P WIFI Motherboard

  • Intel LGA 1851 (socket V1)
  • Suitable for Intel Core Ultra (2 series)
  • DDR5 SDRAM
  • Max. 192 GB dimmer

Technical specifications

  • 4x M2 interface (1x PCIe 5.0 x4, 4x PCIe 4.0 4x)
Product type

Motherboard

Chipset

Intel® Z890

#####Intel® 1851

Form factor

ATX

RAM type

DDR5 RAM

Clock speed

7600 MHz

RAM / Max. upgrade

192 GB

Interfaces

HDMI™

Bluetooth

Thunderbolt 4

No. of DDR5 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x16

1 x

No. of PCIe x4

2 x

No. of PCIe x1

1 x

No. of USB 2.0 ports

8 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No. of USB 3.2

6 x

No. of USB 3.0 ports

3 x

No. of SATA III ports

4 x

Onboard audio

7.1

Optical S/PDIF

Onboard graphics

HDMI 2.1; Thunderbolt

Factory colour

Multicolour

Depth

300 mm

Height

100 mm

Width

300 mm

Weight

1.818

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342072 Asus PRIME Z890-P WIFI Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® Z890

Description

The Asus PRIME series boards are designed by experts to take full advantage of the latest Intel® Core™ Ultra processors (2 series). The PRIME Z890-P WIFI motherboard has a robust performance design, comprehensive cooling solutions and intelligent tuning options and offers users and PC-DIY builders a range of performance enhancements via intuitive software and firmware features. It was developed as "Advanced AI PC-ready" and offers the necessary power and connectivity for demanding AI-applications.

AI Advisor
The Asus AI Advisor allows users to explore the functionality and advanced features of the Asus motherboards in a simple and easy way.

AI cooling II
Optimized thermal and reduced noise development by dynamic adjustment of fan speeds, based on the CPU temperatures.

Robust Power design
A stable power supply is critical to maximizing the performance of Intel® Core™ Ultra processors (2 series). The PRIME Z890-P WIFI has been developed to meet the requirements of high-core CPUs. It has 14(80A) + 1(80A) + 2(80A) + 1(80A) power levels that integrate high side and low side MOSFETs and drivers into enclosures for up to 80 amps each. This configuration ensures optimal power, efficiency, stability and performance for current and future Intel® processors.

Six-layer printed circuit board design
Improved stability and overclocking.

ProCool connections
Proprietary 8 + 8-pin connectors improve the PSU connection.

Power-saving
Proprietary 8 + 8-pin connectors improve the PSU connection.

Digi+ VRM control
Real-time power control.

AEMP III for the ultimate DDR5 power
Asus Enhanced Memory Profile III (AEMP III) is an advanced firmware function, which enables the users to achieve an incomparable memory performance with the latest CUDIMM-memory. In a two-stage, comprehensive tuning process, AEMP III first optimizes the clock driver and then the memory frequency. The result is an optimal balance between performance and stability, even at top speeds of DDR5-7600 or higher.2

DIMM fit
DIMM Fit is a Asus-exclusive BIOS feature that accurately analyzes individual memory modules to optimize performance and identify potential problems. This offers highest efficiency, compatibility and system stability. Whether you're an overclocker looking for the ultimate performance, a competitor seeking the most responsive gameplay, or a content creator who values rock-solid stability, DIMM Fit offers optimizations tailored to your needs and hardware configuration.

Four M.2 slots (up to 128Gbps)
The PRIME Z890-P offers a total of four M.2 slots, including one that supports data transfer speeds of up to 128 Gbps via PCIe 5.0, and three that support 64 Gbps via PCIe 4.0. This enables faster boot and load times for operating systems and applications3.

Asus fan Xpert 4
The Asus fan Xpert 4 software provides comprehensive control of fans and AIO coolers. The Auto Tuning mode configures the settings with one click, while the Extreme Quiet mode reduces the fan speed for quiet operation on light tasks. The control is also possible via the UEFI BIOS.

Radiator compatibility
Asus AIO coolers offer robust performance, high overclocking potential, eye-catching aesthetics, and customizable features for new motherboards, allowing you to build your dream gaming rig.4

WiFi 7
The next generation 77 Wi-Fi supports 160 MHz bandwidth in the 6 GHz band and 4096 QAM. Multi-Link Operation (MLO) provides stable connections and low latency, and supports 2.4, 5, and 6 GHz bands for better coverage and higher throughput.

Stronger connections
The PRIME Z890-P motherboard offers a wide range of ports, including the latest version of PCI Express, while an arsenal of USB ports, including Type-C® ports, further increases compatibility and bandwidth.

UEFI BIOS
The UEFI interface provides easy-to-use configuration options for newcomers to PC and advanced capabilities for veterans.

Turbo Kern
Intuitive overclocking in Windows. No BIOS interface, no reboots. Simple and fast performance tuning by pressing a button.

Asus driver hub
Simplify driver management with automatic detection, one-click installation and update for smooth, efficient system performance.

Armoury Crat
Adjust Aura Sync RGB and control Asus devices. Includes product registration and updates.

Aura Sync
Complete RGB lighting control for enthusiastic systems, ensuring a seamless synchronization with compatible hardware.

Addressable Gen2 RGB header
Three addressable Gen2 headers recognize the number of LEDs on compatible RGB devices and automatically adjust the lighting effects.

PCIe slot Q-release
A physical lever unlocks the first PCIe slot security latch at the touch of a button, WAS makes it much easier to remove a PCIe card from the motherboard when it is time to upgrade to a new graphics card or other compatible device.

M.2 Q latch
The innovative Asus Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools or screws. This design uses a simple locking mechanism to secure the drive and to release it with a tip of your finger.

Q antenna
With Q-antenna, attaching a WiFi antenna to your PC is now easy and fast. Instead of turning two fasteners slowly until they finally click into place, they simply lock in. Less effort and consistent performance.8

Pre-assembled connection panel
Our pre-installed I/O shield protects the connections, simplifies assembly, increases functionality and improves aesthetics for PC-DIY enthusiasts.

BIOS Flashback™
BIOS Flashback™ simplifies BIOS updates. Simply load the BIOS file onto a FAT32 USB stick, insert it into the BIOS Flashback™ port and press a key - no CPU or memory required.

SAFETY SOLDER
PCIe 5.0 is twice as fast as PCIe 4.0. Asus has adapted our SMT production for the faster SafeSlot, a reinforced metal coating that ensures secure card installation and higher data speeds.

This text is machine translated.

Features

  • Asus PRIME Z890-P WIFI
  • Processor manufacturer: Intel, processor socket: LGA 1851 (socket V1), compatible processors: Intel core ultra (series 2)
  • Supported memory: DDR5 SDRAM, RAM maximum: 192 GB, memory type: DIMM
  • Supported drive interfaces: M.2, SATA III, supported drives: HDD & SSD, RAID levels: 0, 1, 5, 10
  • Ethernet interface type: 2.5 Gigabit Ethernet, top WLAN standard: Wi-Fi 7 (802.11b), WLAN standards: 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E...
  • Component for: PC, motherboard form factor: ATX, motherboard chipset family: Intel
  • Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
  • Intel LGA 1851 socket: Ready for Intel core ultra processors (Series 2)
  • Exclusive AI: AI Cooling II and AI Networking II to simplify setup and improve performance
  • Robust power supply: 14+1+2+1 80A DrMOS power stages with ProCool power connectors, 6-layer PCB, alloy reactors and long-life capacitors for a stable power output
  • Optimised cooling design: Large VRM heat sinks, M.2 and PCH heat sinks, hybrid fan headers and Fan Xpert 4 with AI Cooling II.
  • Latest M.2 support: One onboard PCIe® 5.0 M.2 slot with cooling solution and three PCIe 4.0 M.2 slots
  • Versatile connectivity options: PCIe 5.0 x16 slot with full support for next generation graphics cards, Thunderbolt 4 USB Type-C port, USB 10Gbps type-C port on the front, Thunderbolt (USB4) header support
  • High-performance networks: Built-in Wi-Fi 7 (802.11be) with Asus WiFi Q antenna and Realtek 2.5Gb Ethernet
  • DIY-friendly design: PCIe slot Q-release, M.2 Q-latch, Q-antenna, BIOS Q-dashboard, Q-LED core, BIOS Flashback key, BIOS Flashback LED and pre-assembled I/O shield
  • Unmatched personalization: Three addressable Gen 2 headers, all configurable with Asus exclusive Aura Sync RGB lighting
  • Renowned software: Asus DriverHub, Asus MyHotkey, TurboV Core, GlideX and intuitive UEFI BIOS Dashboard

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.