1/11
OLED monitor
3840 x 2160 p
67.8 cm
27 inch
27 inch
16:9
OLED
240 Hz
0.1 ms
Multicolour
1 x
2 x
3 x
1 x
610.3 mm
584.9 mm
239.7 mm
7.5
(W x H x D) 610.3 x 584.9 x 239.7 mm
24 inch - 29 inch
16:9
4K
G (A - G)
68.6 cm (27 inch)
4K (3840 x 2160 Pixel)
68.6 cm
yes
User & Safety Instructions 3843159 Asus ProArt PA27USD-P OLED monitor EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 0.1 ms OLED
The necessary accessories are required to use the article as described.