• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ProArt PA329CDV OLED monitor EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms OLED

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ProArt PA329CDV OLED monitor

  • Screen size 80 cm (31.5 inch) 4K UHD, 3840 x 2160 p;Response time: 0.1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Tiltable

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: QD-OLED
  • Contrast ratio: 1500000:1
  • Contrast ratio (dynamic): 1500000:1
  • 0.182 x 0.182 mm pixel distance
  • Market positioning: Professional
  • Product color: Black, silver
  • HDMI Version 2.1
  • Swivel angle range -30 - 30 °
  • Tilt angle range -5 - 23°
  • Energy efficiency class (HDR): F
Product type

OLED monitor

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Panel technology

OLED

Touchscreen (display)

No

Frame rate

120 Hz

Response time

0.1 ms

Brightness

300 cd/m²

No. of DisplayPort

2 x

No. of HDMI ports

1 x

Features

Tiltable

Audio power (max.)

4 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

720.5 mm

Height

607.2 mm

Depth

222 mm

Weight

7.05 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 720.5 x 607.2 x 222 mm

Display size

30 inch - 32 inch

Display type

16:9

Display resolution mode

4K UHD

E (A - G)

Display

80 cm (31.5 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

80 cm

Power consumption (off)

0 W

Power consumption (ON)

25.5 W

Device depth (without stand)

47 mm

Display properties

OLED

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

422.8 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Headphone out

yes

Weight (without stand)

4.47 kg

Width (without stand)

720.5 mm

Cable lock slot

yes

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

no

Built-in USB hub

yes

USB Type-A downstream ports quantity

3

USB Type-C downstream ports quantity

1

Headphone outputs

1

Built-in speaker(s)

yes

Adjustable height (max)

13 cm

Pivot

yes

Digital horizontal frequency

31 - 275 kHz

Digital vertical frequency

48 - 120 Hz

sRGB coverage (typical)

100 %

AMD FreeSync

no

USB Type-C DisplayPort Alternate Mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

96 W

DCI-P3 coverage

99 %

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

26 kWh

Energy consumption (HDR) per 1000 hours

27 kWh

HDMI

yes

Swivelling

yes

Package weight

11.2 kg

Pivot angle

-90 - 90°

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

69.9 cm

Viewable size, vertical

39.5 cm

Detachable stand

yes

Built-in KVM switch

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843167 Asus ProArt PA329CDV OLED monitor EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms OLED

Description

All Professional Essentials for every Creator

The ProArt Display OLED PA329CDV is a professional 31.5-inch 4K UHD QD OLED monitor designed to create content, video editing and color-critical workflows. It has a peak brightness of 1000 nits, a DCI-P3 color space of 99% and a factory calibrated Delta E


Anti-scratch coating

An additional film increases the hardness of the panel and offers a 2.5-fold higher scratch resistance than the previous generation of QD OLED panels. This innovative layer ensures that the display remains protected from accidental abrasion during cleaning or handling, WAS extends the life of the monitor.


Ideal for game development and video editing

Experience extremely smooth performance with a refresh rate of 120 Hz and variable refresh rate (VRR). So you can work seamlessly with fast rendered images and perform precise quality control - all on a single screen. Equipped with HDMI® 2.1 and 4K@120Hz support, it delivers exceptionally fluid movements and stunning detail for an impressive creative experience.


Real colors - right after unpacking

Colour professionals need color accurate displays to ensure their creations look exactly the way they want them. Each ProArt display is factory calibrated to meet the Calman Verified standards and a color accuracy of Delta E.


The perfect monitor for your Mac

ProArt Display combines professional performance with Mac-tested compatibility. With bright colors and versatile connectivity options, the ProArt Display Ideal is designed for Mac users to experience exceptional color accuracy and unmatched productivity.


Seamless monitor management

Asus DisplayWidget Center is an intuitive software Provides the user interface for adjusting monitor settings, including brightness, contrast, and color temperature. Whether a monitor is used for everyday viewing or for professional creative work, users can easily find the optimum screen settings for an improved viewing experience.


Effortless multi-display consistency

Using ColorSync, users can synchronize display settings for monitors of the same model through the Asus DisplayWidget Center software. This feature makes it easy to apply consistent settings, such as color mode and brightness, to multiple screens without the need for manual adjustments to each device.


Asus OLED care

The ProArt OLED series monitors include Asus OLED care features that have been proven to protect the display from burning images.


Panel protection

Provides Sensing Protection, Pixel Shift, Screen Saver, ISP (Global) and Off Sensing to prevent static images from continuously appearing on your screen. This function offers two setting levels to choose from.


Image protection

Dynamically identifies and identifies the taskbar, logos, and video borders, and reduces the brightness around them to minimize the risk of burning. This function offers three adjustable levels from which you can select.


Approximation sensor

Reduces brightness gradually automatically when no user is in front of the monitor. Three adjustable detection areas are available.


Adjustment for even brightness

OLED displays have an automatic brightness limiter (ABL). When you display a white (or bright) image in a specific window, the display automatically dims the image as the window size increases.

The optional Uniform Brightness feature in the OSD Menu is especially useful when switching between windows with very different contrast levels or changing their size, because it keeps the brightness constant at up to 300 nits and thus enables a comfortable viewing and more accurate colors even after hours of use.


Extensive connection options

In addition to a USB-C® connection, the PA329CDV offers a wide range of connectivity options, including HDMI® 2.1, DisplayPort™ 1.4 DSC (input and output), USB Type-A and an additional downstream USB-C® connector for compatibility with various devices. In addition, it also has a connection for headphones.


One USB-C port for everything

The built-in USB-C® connector provides super-fast data transfers, DisplayPort™ connectivity, and 96W power for charging laptops and other devices - all via a single cable. It also functions as a USB hub so that the devices connected to its USB ports can access other attached peripheral devices.


Seamless multitasking across two devices

The integrated auto KVM enables easy switching and control between two connected laptops or PCs with a single keyboard and mouse and thus simplifies multi-tasking.


Simple connection of devices

A built-in USB 3.2 hub on the bottom of the PA329CDV features a USB type A connector and USB-C connector for easy connection of a variety of devices and peripherals and charging compatible devices.*

*Check the power consumption of the connected device to make sure it matches the monitor's USB power output.


ProArt calibration

ProArt Calibration is a free calibration software that allows users to create ICC profiles for consistent and reliable color performance. This Function offers more comfort for color-critical workflows via a wide range of monitors and laptop displays.


Optimize your workflow with ProArt CaliContrO

The versatile ProArt CaliContro MCA02 three-in-one colorimeter works with Asus-exclusive applications for hardware and software calibration. It also supports the creation of ICC profiles for traditional monitors and laptop monitors, enabling comprehensive color management for a variety of devices. The OSD (on-screen display) control via MCA02 enables quick adjustments when a compatible monitor is connected, and offers vibration feedback for improved user-friendliness. The integrated Asus dial functions provide immediate and precise control of Adobe applications and other applications by enabling user-defined shortcuts.
*The features supported by ProArt CaliContro MCA02 can vary depending on the monitor model and operating system (OS).
*ProArt CaliContro MCA02 is sold separately and is not included in the package.

Support for an incredible future

Three free months
Adobe Creative cloud

Buy a qualifying ProArt screen and receive a free three-month subscription* (up to US$803.85) for Adobe Creative cloud pro, photo plan (1TB), Adobe substance 3D, Adobe stock and Acrobat standard.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.