• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ProArt PA32UCDM-K LED EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms OLED

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ProArt PA32UCDM-K LED

  • Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 0.1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Height adjustable, Tiltable, Pivoted, Built-in speakers, VESA Mount 100 x 100 mm, Blue light reduction, Flicker-free technology

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: QD-OLED
  • Contrast ratio 1500000:1
  • 0.182 x 0.182 mm pixel distance
  • Market positioning: Professional
  • Product color: Black, silver
  • Number of downstream ports: 1
  • HDMI version 2.1
  • Tilt angle range 20 to -5°
  • European Energy Labelling Register (EPREL) code: 2507615
Product type

LED

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Panel technology

OLED

Touchscreen (display)

No

Frame rate

240 Hz

Response time

0.1 ms

Brightness

1000 cd/m²

Dot pitch

0.182 mm

Factory colour

Multicolour

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Height adjustable

Tiltable

Pivoted

Built-in speakers

VESA Mount 100 x 100 mm

Blue light reduction

Flicker-free technology

Audio power (max.)

6 W

Inclination

-5/+20

Adjustable height

130 mm

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR True Black 400

Width

717.3 mm

Height

602.5 mm

Depth

228 mm

Weight

9.2 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 717.3 x 602.5 x 228 mm

Screen size/position settings

Height

Tilt

Pivoting (rotation)

Display size

30 inch - 32 inch

Display type

OLED

Range of uses

Design

Display resolution mode

4K

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

80 cm (31.5 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

80 cm

Power consumption (ON)

32 W

Device depth (without stand)

42.4 mm

Display properties

OLED

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

422.3 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Stand included

yes

Headphone out

no

Weight (without stand)

6.7 kg

Width (without stand)

717.3 mm

Cable lock slot

yes

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

no

Built-in USB hub

yes

Number of upstream ports

1

USB Type-A downstream ports quantity

1

Built-in speaker(s)

yes

Adjustable height (max)

13 cm

Pivot

yes

Digital horizontal frequency

15 - 583 kHz

Digital vertical frequency

48 - 240 Hz

sRGB coverage (typical)

100 %

AMD FreeSync

no

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

96 W

DCI-P3 coverage

99 %

VESA Adaptive Sync support

yes

Thunderbolt 4 ports quantity

2

Number of USB Type-C upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

27 kWh

Energy consumption (HDR) per 1000 hours

33 kWh

HDMI

yes

Package weight

18 kg

Pivot angle

90 - -90°

Built-in camera

no

Tilt adjustment

yes

Proximity sensor

yes

Viewable size, horizontal

69.9 cm

Light sensor

yes

Viewable size, vertical

39.5 cm

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637225 Asus ProArt PA32UCDM-K LED EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.1 ms OLED

Description

Professional OLED monitor for all creative artists
The ProArt Display OLED PA32UCDMR-K is a professional monitor, which was developed for the creation of professional contents. This 31.5-inch 4K HDR display features a state-of-the-art 1000-nits-QD OLED panel with 99% DCI-P3 color space for ultra-precise color and detail. The refresh rate of up to 240 Hz enables the development of games with high display speed and the quality control of graphics on a single screen. In addition, supporting multiple HDR formats makes the PA32UCDMR-K the perfect monitor for working with fast-moving HDR content.

The perfect choice for Content Creator

Impressive QD OLED experiences

True Professional Quality Colours
The 99% DCI-P3 color scale in studio quality, which is offered by the PA32UCDMR-K, provides for richer, more lively colors and makes it the ideal monitor for color-intensive projects and other creative activities.

Ultra-precise colors
ProArt displays are factory calibrated to ensure industry-leading color accuracy. Each monitor is subjected to rigorous testing to ensure uniform color gradation.

Deeper blacks, brighter whites
A peak brightness of 1000 nits (3% of the area) allows for an excellent contrast between the deepest black and radiant white.

Advanced panel design
A graph layer behind the QD OLED panel helps to reduce operating temperature. Graphene is the thinnest and strongest nanomaterial in the world and has a high heat conductivity that enables effective heat dissipation.

Ideal for game development and video editing
The PA32UCDMR-K offers an image refresh rate of up to 240 Hz and is equipped with the VRR technology (Variable Refresh-Rate), which enables creative people to edit fast picture material and do quality controls - all on a single screen. HDMI® 2.1 with 4K@240Hz support delivers ultra-smooth image reproduction with exceptional detail.

Intuitive and intelligent calibration

ProArt hardware calibration
Asus ProArt hardware calibration software* works in both SDR and HDR modes. It stores all color parameter profiles directly on the internal Scaler IC chip of the ProArt monitor and not on the PC. With ProArt Calibration you can also set regular calibration intervals.

*For a list of supported color calibrators, click for more information.

ProArt Colour Center
ProArt Color Center is an online tool that helps administrators manage the color accuracy of multiple ProArt displays with hardware calibration support. You can check when the monitors were last calibrated, set the next recommended calibration date, and schedule calibration times for multiple monitors - even if they use different color parameters and/or are in different locations.

Seamless calibration
ProArt Display integrates seamlessly with professional third-party hardware calibration software, including Calman and Light Illusion ColorSpace CMS. It also supports writing back color parameters to the ProArt displays, making the calibration process faster and easier.
*Calman Ready and Light Illusion ColorSpace CMS support will be available in 2026/Q2.

Asus OLED care
The ProArt Display OLED series monitors have Asus OLED care features that have been proven to protect the display by minimizing the likelihood of burning images .

Panel protection
Provides Sensing Protection, Pixel Shift, Screen Saver, ISP (Global) and Off Sensing to prevent static images from continuously appearing on your screen. This function offers two setting levels to choose from.

Image protection
Dynamically identifies and identifies the taskbar, logos, and video borders, and reduces the brightness around them to minimize the risk of burning. This function offers three adjustable levels from which you can select.

Approximation sensor
Reduces brightness gradually automatically when no user is in front of the monitor. Three adjustable detection areas are available.

*You can access these functions in the OSD by> selecting Settings-- Screen Saver.

Adjustment for even brightness
OLED displays have an automatic brightness limiter (ABL). When a white (or bright) image is displayed in a specific window, the screen automatically dims the image as the window size increases.

The optional Uniform Brightness feature in the OSD menu is especially useful when switching between windows with very different contrast levels or changing their size, because it keeps the brightness constant at up to 250 nits and allows for a comfortable viewing and more accurate color even after hours of use.

The perfect monitor for your Mac
"Apple", "Mac" and "MacBook" are registered trademarks of Apple Inc. Asus and its products are not associated in any way with Apple Inc.

Ultra-lively HDR

Asus Smart HDR technology
With exclusive Asus Smart HDR technology, this monitor supports multiple HDR formats, including Dolby Vision®, HLG and HDR10.

Dolby Vision transforms the viewing experience with unparalleled brightness, contrast and color. The ProArt display is the world's first computer monitor with Dolby Vision support and thus Ideal for the professional image production, color correction and the mastering.

HLG allows users to view and create materials for radio and satellite TV platforms such as BBC iPlayer, Japan NHK TV and DirecTV .

HDR10 support ensures compatibility with existing video streaming services and a growing list of HDR-enabled games.

*Support for Dolby Vision will be available in 2026/Q1 via firmware update.

Multiple PQ curves
Asus ProArt displays support multiple HDR10 waveforms, including PQ Hard Clip, PQ Optimized, and PQ Basic, which can meet all content creation requirements.

HDR preview
HDR Preview enables a direct connection from the camera to the monitor to display recorded HDR content with its full tonal range. It also works with most video editing software platforms and provides accurate simulations of final output for easier and more efficient editing.

Exquisite design

Extensive connection options
ProArt Display offers two Thunderbolt 4 ports, DisplayPort1.4 DSC, and HDMI(v2.1) connectors for compatibility with current and future displays and peripherals. One of the Thunderbolt 4 ports provides up to 96 W Power delivery for charging devices as well as the ability to connect multiple displays in series via a single port without requiring a hub or switch. An integrated USB 3.2 hub with a Type A USB connector and a Type C connector enables the easy connection of a variety of devices and peripherals, as well as charging compatible devices

Seamless monitor management
Asus DisplayWidget Center is software that provides an intuitive user interface for adjusting monitor settings, including brightness, contrast and color temperature. Whether a monitor is used for everyday viewing or for professional creative work, users can easily find the optimum screen settings for an improved viewing experience.

Optimize your workflow with ProArt CaliContrO
The versatile ProArt CaliContro MCA02 three-in-one colorimeter works with Asus-exclusive applications for hardware and software calibration. It also supports the creation of ICC profiles for traditional monitors and laptop monitors, enabling comprehensive color management for a variety of devices. The OSD (on-screen display) control via MCA02 enables quick adjustments when a compatible monitor is connected, and offers vibration feedback for improved user-friendliness. The integrated Asus dial functions provide immediate and precise control of Adobe applications and other applications by enabling user-defined shortcuts.

Asus ProArt Displays
The confidence of the world's leading
Creative schools & studios

Support an incredible future

Environmental certification
The ProArt Display OLED PA32UCDMR-K has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.

Environmentally friendly packaging
The packaging of ProArt Display OLED PA32UCDMR-K is made of at least 80% recyclable cardboard. Asus has designed the packaging to minimize weight and volume, WAS helps conserve natural resources, and allow more devices to be transported in a single shipping container.

3 months free Adobe Creative cloud
Get free membership when you purchase selected Asus products*
(Up to a value of $397.44)

With the purchase of the Asus ProArt Display series, customers will receive a free three-month trial of Adobe® Creative CLOUD® to experience the latest AI-based applications for an enhanced visual experience with the professional color accuracy of ProArt DISPLAY. In this way, creators can stimulate their creativity and enjoy a smooth and exciting creative experience.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.