• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ProArt VY249HGR Gaming screen EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LED

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ProArt VY249HGR Gaming screen

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces: HDMI™, VGA;Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Kensington lock

Technical specifications

Product type

Gaming screen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

120 Hz

Response time

1 ms

Brightness

250 cd/m²

Static contrast ratio

1500 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

HDMI™

VGA

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Blue light reduction

Flicker-free technology

Headphone jack

Tiltable

VESA Mount 100 x 100 mm

Kensington lock

Inclination

-5/+22

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Matt

Adaptive-sync technology

AMD adaptive sync

Curved monitor

No

HDR support

No

Width

541 mm

Height

395 mm

Depth

185 mm

Weight

3.4 kg

Power supply (details)

100 - 240 V

Dim

(L x W x H) 600 cm x 541 mm x 395 mm

Screen size/position settings

Tilt

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Gaming

Media

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

C (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

11 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

Length

600 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357087 Asus ProArt VY249HGR Gaming screen EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA IPS LED

Description

The Asus VY249HGR eye care gaming monitor has been designed with your health in mind. It has an IPS FHD panel, which delivers extraordinary images. The combination of a refresh rate of 120 Hz(OC)* and adaptive sync support is Ideal for eLearning, work or entertainment and provides for a constant fluid display of all content. It is equipped with the Asus eye care plus technology, which ensures the daily visual comfort.

Smooth viewing experience with 120Hz(OC) Smooth Motion
Animations in videos, while playing and during daily work - they all benefit from the fluid experience.

IPS panel technology for breathtaking 16.7 million colors
The 27-inch FHD IPS panel (1920 x 1080) offers a palette of 16.7 million colors, so that photos and videos look breath-taking in detail and realistic. The panel also offers a viewing angle of 178°, in order to ensure an excellent picture quality from almost every perspective.

120 Hz(OC) refresh rate and Adaptive Sync for smooth graphics
An overclocked refresh rate of 120 Hz and a response time of 1 ms (Moving Picture Response Time, MPRT) help in reducing streaks and motion blur. This makes the VY249HGR perfect for fast-paced games that require quick responses to the action on the screen. Adaptive Sync technology also helps avoid screen tearing and choppy frame rates to ensure an extremely smooth gameplay.

Asus exclusive GamePlus technology
When it comes to design, Asus always has customers in view - Asus exclusive GamePlus hotkey with crosshair, timer, FPS counter and display alignment functions that help you get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.

Display Widget Centre
With this intuitive APP, you can easily adjust the settings of your monitor, without having to touch the physical buttons on the monitor.

Adjustable Asus blue light filter
An integrated TÜV Rheinland-certified Asus blue light filter protects the eyes from harmful blue light. The settings can be quickly accessed via the OSD menu, and an intuitive slider makes it easy to adjust the filter levels to suit any scenario or user preferences.

Flicker-free technology
The integrated TÜV Rheinland-certified Asus Flicker Free technology reduces screen flickering and thus provides for a pleasant viewing. This technology helps to minimize eye fatigue, which can result from long sitting in front of the screen.

Long-lasting antibacterial treatment
The VY249HGR's mounts and hotkeys are treated with antibacterial ionic silver 1. By preventing bacterial adhesion by up to 99.9%, it keeps the most important areas of the monitor clean and hygienic and can reduce the spread of harmful bacteria.

This text is machine translated.

Features

  • 23.8" FHD IPS panel with 120Hz (OC) frame rate for smooth videos and casual game play
  • Smooth-motion technology and 1ms MPRT eliminate tracing and provide pin-sharp and clear video playback and daily use
  • Adaptive Sync delivers fluid, artifact-free images at any frame rate
  • The proprietary, long-lasting antibacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and hotkeys
  • The Eye Care Plus technology includes the Color Augmentation mode, which helps users with color obscurity to distinguish colors better, and the rest Reminder helps users to manage screen time
  • With the Asus DisplayWidget Center users can easily change the monitor settings via an intuitive interface

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.