• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PROART Z790-CREATOR WIFI Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z790

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® Z790

Intel® 1700

Form factor

ATX

RAM type

DDR5 RAM

No. of PCIe 3.0 x16

1 x

No. of PCIe 3.0 x16

2 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

6 x

No. of SATA III ports

8 x

Factory colour

Multicolour

Depth

244 mm

Width

305 mm

No. of 10 Gb LAN ports

2 x

No. of DisplayPort

2 x

No. of HDMI ports

1 x

20+4-pin.

1

Weight

2.373

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842646 Asus PROART Z790-CREATOR WIFI Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z790

Description

The ProArt Z790 Creator WiFi supports creative devices of all levels by maximizing the power of 13. & 12 Generation Intel® Core™ processors with 16+1 paired performance levels, DDR5 and PCIe 5.0 and lightning-fast connectivity including Thunderbolt™ 4 (USB4® compatible), 10 GB and 2.5 GB Ethernet, plus WiFi 6E.It embodies a professional, elegant and precise Vision for content creators of all kinds with a style that is enhanced by black tone-in-tone layers with golden metallic elements.Everything, you need WAS for maximum productivityThunderbolt™ 4 ports (USB4® compatible)Immerse yourself in your creations with two Thunderbolt™ 4 ports that connect to all your content-building devices and enable bi-directional data transfer at up to 40 Gbps. To further advance your creative work with a 8K or two 4K high-accuracy monitors, you can connect your discrete graphics card to the integrated DisplayPort-IN connector on the rear I/O and route video output through the Thunderbolt 4 connector.Ultra fast networkWi-Fi 6EBuilt-in Wi-Fi 6E technology leverages the newly available wireless spectrum in the 6 GHz band, which offers up to three times the bandwidth of 5 GHz and up to seven 160 MHz bands to enable ultra-fast wireless network speeds, higher capacity and better performance in dense wireless environments.10 GB & 2.5 GB EthernetTwo Ethernet connections simultaneously provide for fast data transfer rates for Internet streaming or uploads with 2.5 Gbit/s and 10 Gbit/s for local network storage (NAS), WAS enables an improved data organization and security.PCIe 5.0 extension slotsBoth x16 expansion slots are equipped with PCIe 5.0 and offer unbelievable speeds of up to 64 Gb/s for compatible devices. In order to withstand the massive graphics cards, they are also protected with SafeSlot reinforcements, and the upper slot can be easily loosened thanks to the Q-Release button.Ultra-fast M.2 memoryFour PCIe 4.0 M.2 slots support up to 22110 and offer NVMe SSD RAID support for incredible performance. Create a RAID configuration with up to two PCIe 4.0 storage devices in order to benefit from the fastest data transfer speeds.Quick charging of your USB-devicesUSB 3.2 2x 2nd Gen Type-C® front panel connector with Quick Charge 4+USB 3.2 2x 2nd Gen increases the data transfer rate up to 20 Gbps. This Header also features Quick Charge 4+ technology, which enables you to quickly charge your pen display, tablet or mobile phone up to 60 Watts by plugging a PCIe power cable into the nearby 6-pin connector.The heart of your powerful workstationRobust Power design16+1 Team Power StagesWith a power rating of 70 amps and the combination of high-side and low-side MOSFETs and drivers in a single enclosure, these levels deliver performance and efficiency, based on the latest Intel core processors of the 13. & 12 GenerationDigi+ power controlThe Asus Digi+ voltage controller module (VRM) is one of the best in the industry and ensures an extremely uniform power supply for the CPU.ProCool II power connectionBuilt according to strict specifications, to ensure a clean contact with the power supply lines of the power supply unit. The resulting lower impedance helps to avoid hotspots and plug failures.Coils & CapacitorsHigh-quality alloy coils and durable capacitors are designed to withstand extreme temperatures and provide a higher level of performance than industry standards.Performance boostAI over-clockingThe tuning is now faster and smarter than ever before. Asus AI Overclocking creates profiles for the CPU and the cooling in order to determine the optimum configuration and to bring the system to its limits. The predicted values can be automatically activated or serve as starting point for further experiments.RAMUnlock DDR5 with AEMP II.Asus Enhanced Memory Profile II is an exclusive firmware feature for PMIC-limited memory modules. AEMP II is based on the ability of a CPU and a memory module to train the memory chips of your kit and offers an optimized clock rate, which can easily unleash the performance.AEMP II is based on a flexible training method that not only allows you to optimize your memory beyond the basic settings, but also maintain the stability of your system, whether you want to get the best out of an entry-level module or prepare a high-speed kit for the ultimate performance.Self-learning fan optimizationAI Cooling II provides with a single click for a balanced relationship between temperature and noise development in each housing. An ASUS own algorithm suppresses unnecessary noise while performing a quick stress test. It then monitors the CPU temperatures in order to dynamically set the fans to optimal speeds.Everything, you need WAS to optimize your workflowTwo-way AI noise cancellationSince working from home becomes a new normal, clear online communication is more important than ever. Two-Way AI Noise Cancelling is an audio utility that uses an extensive deep-learning database to reduce background noise from the microphone* and incoming audio signals. Disturbing keyboard chatter, mouse clicks and other ambient noises are cleverly suppressed, so that your calls and video conferences with partners and customers are crystal-clear.*When using a 3.5 mm headset, an audio splitter (3.5 mm audio jack Y cable) is required.Adjust your personal settingsProArt Creator Hub is your personal portal to monitor the status of your PC, personalize settings or optimize your workflow. It possesses an intuitive overview dashboard, switches quickly between the fan profiles and makes the switching between the different power modes child's play.Detailed information about your system status and connected ProArt devices.With four power settings, you can quickly adjust the balance between volume and cooling for all fans connected to the mainboard.To optimize your workflow, you can select up to eight applications to be launched from the desktop at the same time.CreationFirst is a network optimization application that provides five network modes to optimize bandwidth efficiency for different tasks.Security control and remote managementAsus Control Center Express advanced security management features protect your creative studio's systems and sensitive data.USB port managementEnable or disable the USB port or set it to read-only to prevent data leakage.Black list for softwareFor additional security, a software blacklist is available to prevent applications running Hohem at risk.Registration Editor on/offDisable the registry editor remotely on client devices to prevent unauthorized changes to system configurations.Trustworthy stabilityThe ProArt Z790-Creator WiFi has been developed and rigorously tested to provide the highest quality, stability and compatibility and ensure that it promotes creativity for years to come.

This text is machine translated.

Features

  • Processor manufacturer: AMDLGA 1700 processor socketCompatible processors: Intel® Celeron®Intel® Core™ i3Intel® Core™ i5Intel® Core™ i7Intel® Core™ i9, Supported memory: DDR5 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: M.2SATA IIISupported drives: HDD & SSDRAID levels 01510. Ethernet interface type 2.5 Gigabit Ethernet10 Gigabit EthernetTop-WLAN standard Wi-Fi 6E (802.11ax)WLAN-standards 802.11a802.11b802.11gWi-Fi 4 (802.11n)Wi-Fi 5 (802.11ac)Wi-Fi 6 (802.11ax)Wi-Fi 6E Component for: PCMotherboard form factor ATXMotherboard Chipset family: Intel

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.