• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG AC100-05 USB charger 100 W HDMI®, 1x USB-C®, 2x USB-A Power Delivery Black USB Power Delivery (USB-PD)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG AC100-05 USB charger

  • Basis device type: Universal
  • Brand compatibility: Asus
  • Black
  • USB, type-C USB docking connector
  • HDMI USB-hub
  • Power source: AC Cable length: 1 m.
  • This text is machine translated.

Technical specifications

  • HD type 4K Ultra HD
  • HDMI version 2.0
Product type

USB charger

100 W

Inputs

Europlug

No. of outputs

4 x

Outputs

HDMI®

1x USB-C®

2x USB-A

Type

ROG AC100-05

Suitable for

Universal

Suitable for

Asus

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 1 m x 32 mm x 68 mm

Height

68 mm

Length

1 m

Width

32 mm

Weight

280 g

Cable length

1 m

Factory colour

Black

Charging method

Power Delivery

Bluetooth

No

Cable length

1 m

Depth

85 mm

Display resolution

3840 x 2160 Pixel

Frame rate

120 Hz

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

Charging method (Power Delivery)

with USB Power Delivery

Supported monitors

1

Power supply (details)

100 - 240 V

Compatible with

Asus

UKCA

yes

USB hub

yes

Quantity

1

USB Type-C ports quantity

1

USB Power Delivery up to

100 W

Quick start guide

yes

HDMI

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737346 Asus ROG AC100-05 USB charger 100 W HDMI®, 1x USB-C®, 2x USB-A Power Delivery Black USB Power Delivery (USB-PD)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.