• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG MAXIMUS Z890 EXTREME Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel®

1/33
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ROG MAXIMUS Z890 EXTREME Motherboard

  • Intel LGA 1851 (socket V1)
  • Suitable for Intel Core Ultra (2 series)
  • DDR5 SDRAM
  • Max. 192 GB dimmer

Technical specifications

  • 6x M2 interface (3x PCIe 5.0 x4, 3x PCIe 4.0 4x)
Product type

Motherboard

Chipset

Intel® Z890

#####Intel® 1851

Form factor

ATX

RAM type

DDR5 RAM

Clock speed

8800 MHz

RAM / Max. upgrade

192 GB

Interfaces

HDMI™

Bluetooth

Thunderbolt 4

No. of DDR5 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

2 x

No. of PCIe x16

2 x

No. of PCIe x4

1 x

No. of USB 2.0 ports

2 x

No. of USB 3.2

9 x

No. of USB 3.0 ports

3 x

No. of SATA III ports

4 x

Onboard audio

7.1

Optical S/PDIF

Onboard graphics

HDMI 2.1; Thunderbolt

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342060 Asus ROG MAXIMUS Z890 EXTREME Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel®

Description

Intel® Z890 LGA 1851 E-ATX mainboard, Advanced AI PC-ready, 24+2+1+2 power levels, NPU Boost, DDR5 slots with NitroPath DRAM technology, DIMM Flex, AEMP III, WiFi 7 with Asus WiFi Q-antenna, 3D VC M.2 Heatsink, three PCIe® 5.0 M.2 slots and one PCIe 4.0 slot onboard with ROG M.2 PowerBoost, two PCIe 4.0 M.2 slots on ROG Q-DIMM.2 card, two PCIe 5.0 x16 SafeSlots with PCIe slot Q-release slim and full support for next-gen graphics cards, two Thunderbolt™ 5 ports, front USB 20Gbps Type-C® connector, Asus AI Advisor, AI Overclocking, AI Cooling II, AI Networking II and a full color 5" LCD display

ROG MAXIMUS Z890 EXTREME
The ROG Maximus Z890 is the ultimate print of latest in motherboard technology and performance. Discover the upper limit of the Intel® Core™ Ultra Series 2 processors, DDR5 modules, PCIe® 5.0 graphics cards, NVRAM, USB connectivity, Thunderbolt™ functionality and more, all packed in an elegant package with a 5-inch color LCD display that can display vivid images or live system statistics, depending on your personal taste.

AI NETWORKING II
AI Networking II combines intelligent technologies to continuously optimize network performance, provide trusted and seamless connectivity, and develop the full speed of the network WiFi 7*.

AI OVER-CLOCKING
The tuning is now faster and smarter than ever before.

AI COOLING II
Match the temperatures and noise levels of each build with a single click.

Asus AI ADVISOR
Using AI technology that understands natural language questions or scenario descriptions, the Asus AI Advisor enables users to learn the functionality and advanced features of Asus motherboards in a simple and easy way.

DDR5 dominance
Thanks to improved signal routing, enthusiasts' kits on the ROG Maximus can now operate far beyond the 8 GT/s brand Z890 Hero*.

NitroPath DRAM technology
- Frequency up to 400 mT/s higher
- Slot holding force increased by 57%

DIMM FIT
DIMM Fit is a Asus-exclusive BIOS feature that accurately analyzes individual memory modules to optimize performance and identify potential problems.

DIMM Flex
The DIMM Flex has special circuits that can increase power or troubleshoot potential stability problems, depending on the temperature measurement.

COOLING MANAGEMENT
The ROG Maximus Z890 is equipped with a large number of headers, which enable precise control and monitoring of the cooling.

Multiple temperature sources

Each header can be set to monitor and respond to user-configurable heat sensors to ensure load-dependent cooling. All settings can be managed easily via Fan Xpert 4 or UEFI.

4-pin fan connections

In addition to the two CPU fan headers, the ROG Maximus Z890 Hero has four casing headers, each supporting the automatic detection of PWM or DC fans.

COOLER COMPATIBILITY
Asus AIO coolers offer robust performance, high over-clocking potential, bold aesthetics and customizable features for the new Z890 motherboards and enable you to build your dream gaming rig.

M.2 SLOTS WITH ROG M.2 POWERBOOST
Four onboard M.2 slots

The ROG Maximus Z890 extreme has four integrated M.2-slots, of which three PCIe 5.0-enabled and offers rapid 16 GB/s, while the others still offer impressive 8 GB/s via PCIe 4.0-interfaces.

ROG M.2 power boost

ROG M.2 PowerBoost is an exclusive Asus motherboard feature that delivers currents that are above industry standards so that all four M.2 slots can work at the same time with optimum performance. This advanced power supply system helps to ensure stability and data integrity even under heavy loads and ensures the life of an M.2 SSD.

PCIE 5.0 EXPANSION SLOT
The two x16 expansion slots provide incredible speeds of up to 64 GB/s for compatible devices. To help them withstand even massive graphics cards, they are protected with SafeSlot retention clips, and both slots can be easily loosened with PCIe Slot Q-Release Slim.

Asus WiFi Q-antenna
Dual transceivers support the 2.4-, 5- and 6-GHz band, in order to enable a faster data throughput, with direction sensitivity, in order to improve the signal quality and to bridge larger distances.

TWO THUNDERBOLT 4 TYPE-C® CONNECTORS
Thunderbolt™ 5 supports up to 80 Gbps bidirectional bandwidth and up to 120 Gbps with bandwidth boost. The support for external displays ranges up to a resolution of 8K with DSC. Please refer to the specifications for more details.

ONE USB 20GBPS & ONE USB 10GBPS TYPE-C FRONT PANEL CONNECTION
The USB 20Gbps front panel connector is equipped with Quick Charge 4+ technology that can charge devices with up to 60 W.

SUPREMEFX
The ROG supremeFX audio technology provides an extraordinary signal-to-noise ratio of 110 dB at the Line In socket and provides an undistorted recording quality. There is also a low drop-out controller for clean power supply of the SupremeFX ALC4082 codec and an integrated ESS® ES9219 Quad-DAC that achieves -114dB THD+N for superior front panel output. This combined solution enables continuous 32-bit playback with 384 kHz resolution that reproduces all the subtleties and nuances of the individual audio tracks.

UEFI BIOS
The well-known ROG UEFI (BIOS) offers everything you need to WAS to configure, optimize and tune your system. It offers intelligently simplified options for newcomers to PC construction as well as more extensive features for experienced veterans.

Light up your gaming world with Aura Sync
Aura Sync allows you to enhance your game. The preset lighting effects can be easily synchronized with compatible ROG graphics cards, monitors, keyboards and mice and give your setup a uniform look

This text is machine translated.

Features

  • Asus ROG MAXIMUS Z890 EXTREME
  • Processor manufacturer: Intel, processor socket: LGA 1851 (socket V1), compatible processors: Intel core ultra (series 2)
  • Supported memory: DDR5 SDRAM, RAM maximum: 192 GB, memory type: DIMM
  • Supported drive interfaces: M.2, SATA III, supported drives: HDD & SSD
  • Ethernet interfaces Type: 2.5 Gigabit Ethernet, 10 Gigabit Ethernet, Top WLAN standard: Wi-Fi 7 (802.11b)
  • Component for: PC, motherboard form factor: Extended ATX, motherboard chipset family: Intel
  • Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
  • Intel® LGA 1851 Socket: Supports Intel Core™ Ultra Processors (2 Series)
  • Exclusive AI technologies: Asus AI Advisor, AI Overclocking, AI Cooling II and AI Networking II to simplify setup and improve performance
  • Advanced overclocking & memory technology: NPU Boost, NitroPath DRAM technology, DIMM Fit, Dim Flex and AEMP III.
  • Robust power supply: 24(110A)+2(90A)+1(90A)+2(80A) power amplifiers with ProCool II power connectors, MicroFine alloy reactors and high-quality metal capacitors
  • Optimised cooling design: Massive heat sinks integrated into the I/O cover that are connected by a U-shaped heat pipe and are connected to the power stages via high-conductive heat-conductive heat-conductive pads, and 3D VC M.2 heat sink for a PCIe® 5.0 M.2 slot
  • Latest M.2 support: Three PCIe 5.0 M.2 slots and one PCIe 4.0 M.2 slot onboard with ROG M.2 PowerBoost, two PCIe 4.0 M.2 slots on Q-DIMM.2, all with comprehensive cooling solutions
  • Versatile connectivity: Two Thunderbolt™ 5 USB Type-C® ports, USB 20Gbps Type-C front port with Quick Charge 4+ up to 60W and USB WateWatcher, USB 10Gbps Type-C front port, seven additional USB 10Gbps ports, two PCIe 5.0 x16 SafeSlots with full support for Next-Gen graphics cards, HDMI™ 2.1
  • High-performance networks: Built-in Wi-Fi 7 (802.11b) with Asus WiFi Q-antenna, Marvell® 10 GB Ethernet and Intel® 2.5 GB Ethernet
  • DIY-friendly design: PCIe slot Q-release slim, new M.2 Q-latch, M.2 Q-release, M.2 Q-slide, Q-antenna, BIOS Q Dashboard, Q Code, Q LED, FlexKey key, Start key, BIOS Flashback™ key, Clear CMOS key and pre-mounted I/O shield
  • Immersive Audio: ROG SupremeFX ALC4082 Codec with ESS® ES9219 Quad DAC for up to 32-bit/384 kHz playback
  • Unmatched personalization: 5" full color LCD display, two Gen 2 ARGB headers, one 6-pin Gen 2 ARGB header to support two Gen 2 ARGB headers, all configurable with Asus exclusive Aura Sync RGB lighting
  • Renowned software: Asus DriverHub, Dolby Atmos®, exclusive 1-year subscription for Internet security, TurboV Core, GlideX, hwinfo and includes a 1-year subscription for AIDA64 Extreme

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.