• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Ryujin 240 PC water cooling

EAN:
Part number:
Item no:
1/8
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG Ryujin 240 PC water cooling

  • 1.77-inch color OLED display for real-time system statistics and personalized logos or animations.
  • An integrated fan cools the VRM and M.2 range by up to 20°C.
  • High-quality Noctua-Industrial-PPC-PWM-fans deliver a high air flow with minimum noise development
  • ROG Vortex, the command center with all settings for lighting, OLED display and cooling
  • Individually addressable RGB and NCVM pump cover accentuating the sleek, modern look
  • The style fits perfectly with ROG mainboards, in the spotlight of your gaming system
  • Reinforced, sheathed hoses for more durability
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PC water cooling

Suitable for

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Intel® 1366

Intel® 2011

Intel® 2011v3

Intel® 2066

AMD AM4

AMD TR4

Weight

2340 g

Factory colour

Black

RGB

UKCA

yes

Description

The ROG Ryujin is the top-of-the-line model of all-in-one coolers for high-end builds designed for maximum heat performance. With Industrial PPC fans from Noctua for cooler and quieter operation and an integrated fan in the pump housing for additional cooling of VRM and M.2, the ROG Ryujin 240 ensures that your system always runs optimally. Together with a LiveDash OLED display that displays system statistics or custom graphics, and Aura Sync RGB lighting, the ROG Ryujin 240 is the ultimate cooling solution that becomes an essential part of your gaming system.

Industrial IPPC fans from Noctua
the ROG Ryujin 240 fulfills the thermal challenges of the latest multicore CPUs with Noctua-IPPC-2000 PWM fans in industrial quality at the cooling fins, which are characterized by highest performance and a low-noise operation. The 120mm fans generate an air flow of 122CFM at 2,000rpm and are extremely efficient and much quieter than comparable fans despite their noise emission of only 29.7dB(A).

Even though liquid cooling is extremely powerful, no air circulates around the CPU base as with a conventional combination of heat sink and fan. The ROG Ryujin 240 overcomes this limitation with a 60mm fan built into the pump housing that transports air to the CPU VRMs, M.2 slot, and surrounding components to dramatically reduce temperatures and provide more power and stability.


ROG
Ryujin 240's LiveDash OLED is the world's first AIO cooler with an integrated 1.77-inch LiveDash color OLED display that displays useful system information such as temperatures, voltages, fan speeds, or frequencies. You can also customize LiveDash to display an individual image or animation that, for example, captures your clan logo or gamertag.

Comprehensive LiveDash customizability
with the LiveDash software tool makes it easy to customize the LiveDash OLED display and RGB lighting effects of the ROG Ryujin 240. Choose which system statistics to monitor, choose personalized GIFs and images to display on the display, and control RGB lighting with an intuitive interface that organizes settings from top to bottom in steps.

Perfect synchronization
The effect of the Aura RGB lighting can be further enhanced with ASUS Aura Sync, by matching the light effects to other Aura-enabled system components and external accessories. Aura software gives you complete control over the lighting of all compatible devices. In this way you can activate the desired light mood in no time at all.

Enhanced compatibility
with ROG Ryujin 240 is compatible with a wide range of Intel and AMD motherboard platforms, giving you the flexibility to use it with your choice of processor. In addition, it offers 38cm long hoses, in order to simplify the installation and cable routing.

This text is machine translated.

What kind of PC Water Cooling are you looking for?