• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Ryuo III 240 ARGB White Edition CPU cooler + fan

EAN:
Part number:
Item no:
1/6
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CPU cooler + fan

Weight

830 g

Factory colour

White

Dim

(W x H x D) 300 x 240 x 130 mm

Rotational speed (max.)

2200 U/min

Noise emission (max.)

36.45 dB

Fan dimensions

120 x 120 mm

Width

300 mm

Height

240 mm

Depth

130 mm

Fan size

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886980 Asus ROG Ryuo III 240 ARGB White Edition CPU cooler + fan

Description

The ROG Ryuo III 240 ARGB White Edition is a great way to tame the waste heat of your high-performance rig. Its high-quality housing frames an Anime Matrix display, which you can customize to express your affiliation. Inside is an Asetek pump of the 8. Generation, which pumps the coolant through a cooler with higher capacity, which is equipped with 120 mm ROG-ARGB fans, in order to offer the latest CPUs a first-class cooling.

PERFORMANCE
Improved pump design
The Asetek pump of the 8. Generation is fitted with a 3-phase motor, which provides for a higher flow-rate and a noiseless operation, and sits on a larger cooling plate, which Ideal is designed for the latest Intel and AMD-processors.

The Asetek pump of the 8. Generation features a 3-phase motor which enables lower impedance and more precise control of the impeller.

FLAGSHIP AESTHETICSVacuum-coated disc
Reduces reflections and improves the visibility of the LEDs below.

Knurled Aluminium head
Supplements the matrix pattern of the screen and makes the entire design coherent.

Diamond-ground bezel
Precisely milled to improve aesthetics.

ROG AF 12S ARGB FAN
A balance of static pressure, Hohem air flow and low noise ensures optimum cooling performance for all types of workloads. And with the ARGB lighting you can create your own unique look.

RADIATOR
The coolant is directed to a large-volume radiator which delivers a temperature lower by 2 degrees Celsius per 100 watt load than the last generation design.

ANIME MATRIX™ LED DISPLAY
ROG-exclusive animation
Ten exclusive ROG animations are available to you, which you can play on the matrix screen. Select your favorite and adjust the sequence or use the pixel editor to create your own!​

System monitoring
Install Armory Crate and display your system temperatures, voltages and fan speeds from the beating heart of your rig.

Aura Sync
You can customize the colors and effects displayed on the ARGB fans and the Anime Matrix screen, and then synchronize with a variety of Aura-compatible system components to create a consistent theme for your entire system.

Pixel Editor
Create your own pictures and texts with the Armory Crate Pixel Editor and upload them to give your rig a personal touch.

COMPREHENSIVE KOMPATIBILITÄT​
The ROG Ryuo III series is compatible with a wide range of Intel® and AMD mainboard platforms and gives you the flexibility to combine them with the processor of your choice.

This text is machine translated.

Features

  • Type: Liquid cooling
  • Fan diameter 12 cm
  • Rotation speed (max.): 2200 RPM
  • Noise level (high speed): 36.45 dB
  • Maximum air flow: 70.07 cfm
  • Maximum air pressure 3.88 mmH2O Product Colour: White

What kind of PC Water Cooling are you looking for?