• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG-STRIX-1000P-GAMING-E PC power supply unit 1000 W ATX 80 PLUS Platinum

1/15
Product type
PC power supply unit
PSU output power
1000 W
Certification
80 PLUS Platinum
Form factor
ATX
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG-STRIX-1000P-GAMING-E PC power supply unit

  • Power supply unit output 1000 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management
  • 80 PLUS Platinum

Technical specifications

  • 80 Plus certification: 80 PLUS Platinum
  • Number of fans: 1 fans
Product type

PC power supply unit

PSU output power

1000 W

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Black

Dim

(L x W x H) 320 cm x 160 mm x 86 mm

Depth

150 mm

Height

86 mm

Width

160 mm

Weight

1.81 kg

-12V / DC

0.3 A

+12 V/DC (1)

83.3 A

5 V DC

25 A

+5V / DC SB

3 A

4-pin Molex

3

6-pin PCIe

4

5-pin SATA

6

Power rating

751 W -

Cable length

0 cm

Length

320 cm

Keyboard layout

German, QWERTZ

Cooling

Active

3.3V DC

25 A

Power supply (details)

100 - 240 V

UKCA

yes

Motherboard power cable length

61 cm

CPU power cable length

100 cm

PCI Express power cable length

75 cm

PCI Express power connectors (16-pin)

1

Mean time between failures (MTBF)

120000 h

On/off switch

yes

CPU power connector (4+4 pin)

yes

Package weight

3.62 kg

Combined power (+3.3V)

130 W

Combined power (+12V)

1000 W

Combined power (+5V)

130 W

Combined power (-12V)

3.6 W

Combined power (+5Vsb)

15 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788408 Asus ROG-STRIX-1000P-GAMING-E PC power supply unit 1000 W ATX 80 PLUS Platinum

Description

Features

  • GaN MOSFET: Increases efficiency by up to 30% with a better organized internal layout for cooler operation.
  • Patented GPU-First ROG Intelligent Voltage Stabiliser: Improves the power supply of your graphics card by up to 45% for fluent games and constant power.
  • ROG Equalizer 12V-2×6 PCIe power cable included: Redefines power protection by reducing heat stress and maintaining cable and plug temperatures well to protect the graphics card.
  • 80 PLUS and Cybenetics Platinum certified: ROG STRIX Platinum uses low ESR capacitors and high-quality components for industry-leading energy efficiency.
  • Lambda A+ noise certified: Certified low noise levels, below 20 dB.
  • ATX 3.1 compatible: The ROG STRIX Platinum complies with the ATX 3.1 standard and offers improved voltage and current control.
  • 0dB Technology Enables you to enjoy light games in almost silent environments.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.