• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Strix 850W Gold Aura Edition PC power supply unit 850 W 80 PLUS Gold

1/11
Product type
PC power supply unit
PSU output power
850 W
Modular
Yes
Certification
80 PLUS Gold
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG Strix 850W Gold Aura Edition PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

850 W

Modular

Yes

Certification

80 PLUS Gold

Factory colour

Black

Dim

(W x H x D) 180 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

180 mm

Weight

2.73 kg

-12V / DC

0.3 A

5 V DC

22 A

+5V / DC SB

3 A

8-pin 12 V

3

20+4-pin.

4

Features

ATX 3.0

Power rating

751 W -

Type of bearing

Ball bearing

Design height

86 mm

Cooling

Active

3.3V DC

22 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842746 Asus ROG Strix 850W Gold Aura Edition PC power supply unit 850 W 80 PLUS Gold

Description

Feel the forceThe ROG Trix 850W Gold Aura combines premium components, excellent cooling and captivating RGB lighting for an impressive power. With huge ROG heat sinks, a highly efficient axial-tech fan and a conspicuous aluminum finish it is a powerful power supply for your next gaming rig.COOLINGAluminium enclosureThe ROG Strix 850W Gold Aura Edition is housed in a sturdy, slim aluminum casing that also serves as a heat sink for the internal power transformer and thus minimizes the temperature and noise development.ROG heatsinkCool under pressureROG heat sinks enable lower temperatures, a longer life of the components and a longer 0dB operation.Axial-Tech fan designBetter, faster, strongerThe axial-tech fan design is characterized by a smaller fan hub, which enables longer wings, and a locking ring, which increases the air pressure directed downwards. For the ROG Loki power supply Asus has scaled the design to 120 mm, so it remains cool at low speeds and produces less noise.Double ball bearing fan2x longer lifeThe scar of the fan is driven by a double ball-bearing, which holds for up to twice as long as a slide bearing.*The figure is for reference only.0dB technologyIntelligent silenceTo reduce noise, the PWM-controlled fan switches off completely when the load of the power supply is 60% or less.ENGINEERINGLambda A++ certificationEffortless peaceThe ROG Strix 850W Gold Aura Edition has an average noise development of less than 15 dB and has thereby received the much-sought-after Cybenetics Lambda A++ certification.80 Plus Gold certifiedHeart made of goldHigh-quality Japanese capacitors ensure efficient operation and have helped ROG STRIX Aura Edition power supplies to receive 80 PLUS Gold certification. The higher degree of efficiency also leads to less heat, less noise and more reliability.ATX 3.0 compatibleA step into the futureThe latest performance data updates are here. ATX 3.0 introduces more stringent voltage and current regulation guidelines for next-gen hardware - and ROG Strrix Aura Edition is ahead of time as it fully meets the guidelines. The power supply comes with a 16-pin PCIe cable that lets you run up to 600 watts of power on PCIe Gen 5.0 graphics cards to get your system ready for the next generation.EXPERIENCEAura SyncOvertake the competitionThe addressable RGB lighting is integrated directly into the ROG Trix 850W Gold Aura Edition, so that it fits into the Aura Sync lighting system and complements the performance with aesthetic style.

This text is machine translated.

Features

  • Total power 850 W.AC input voltage 100 - 240 VCombined current (+3.3V) 120 W. Motherboard connector plug 20+4 pin ATXPower cable length of motherboard 60 cmSATA-power cable length 120.400 mm Purpose: PCPower Supply Unit (PSU) Form Factor: ATX80 Plus Certification 80 PLUS Gold. Product color: BlackCooling: ActiveFan diameter 13.5 cm Supplied cable: ACCPUPCI ExpressPeripherals (Molex)SATA

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.