• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG STRIX B760-I GAMING WIFI Motherboard PC base Intel® 1700 Form factor (details) Mini-ITX Motherboard chipset Int

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® B760

Intel® 1700

Form factor

Mini-ITX

RAM type

DDR5 RAM

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

1 x

No. of USB type A 3.0 ports

3 x

No. of SATA III ports

4 x

Factory colour

Multicolour

Depth

170 mm

Height

50 mm

Width

170 mm

Design height

50 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Weight

644 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842638 Asus ROG STRIX B760-I GAMING WIFI Motherboard PC base Intel® 1700 Form factor (details) Mini-ITX Motherboard chipset Int

Description

Intel® B760 LGA 1700 Mini-ITX Mainboard with 8 + 1 Power Stages with up to 80A, DDR5 up to 7600 MT/s, PCIe 5.0 x16 SafeSlot, two PCIe 4.0 M.2 slots, WiFi 6E, 2.5G Ethernet, USB 3.2 Gen Type-C®, Asus Enhanced Memory Profiles (AEMP) II, Two-Way AI Noise Cancelling and Aura Sync RGB lighting ROG STRIX B760-I GAMING WI-FIThe ROG Strix B760-I gives you the freedom to run your system as it is the ideal foundation for your next SFF system. With hyper-fast DDR5 memory, Wi-Fi 6E network with low latency and a future-proof PCIe 5.0 slot, it is equipped for high speeds and offers an unbelievable support of 13 the 3rd generation thanks to its powerful VRM and its thermal solutionM.2 Q LATCHThe innovative Q-latch makes it easy to install or remove an SSD from an M.2-slot. The design uses a simple locking mechanism to secure the drive, making a conventional screw unnecessary.Q-LEDFour onboard LEDs indicate power status and identify problems with the CPU, memory, graphics card, or boot device for quick diagnosis.PRE-ASSEMBLED CONNECTION PANELThe patented ROG I/O shield is held in elegant matte black and is delivered pre-assembled, WAS further simplifies the installation of mainboard.Power DESIGNpower supply safety device 8 + 1 Power stages each with 80A provide enough power to the most powerful Intel processors of the 13. Generation with ease to drive through each workload.ALLOY COILS AND DURABLE CAPACITORS High-quality coils and durable capacitors are designed to withstand extreme temperatures and performance that exceeds industry standards.EIGHT-PLY BOARDA multi-layer PCB design quickly dissipates the heat around the voltage regulators to improve overall system stability.DDR5 DOMINANCEROG has a long tradition when it comes to providing the fastest storage performance, and DDR5 is no exception. Thanks to improved signal routing, the Enthusiast Kits on the Strix B760-I have been able to drive far beyond the 7 GT/s mark and who knows how far future DIMMs can go? Experienced veterans can demonstrate their skills by trying out the extensive tuning options in the UEFI.PCIE PERFORMANCEThe x16 expansion slot is equipped with an incredible PCIe 5.0 bandwidth for the future and is protected with a SafeSlot bracket to support most of the latest graphics cards. Two PCIe 4.0 M.2 slots, one below the heat sink on the front, the other space-saving on the rear, ensure fast storage space.NETWORKWI-FI 6EBuilt-in Wi-Fi 6E technology leverages the newly available spectrum in the 6 GHz band to provide up to seven 160 MHz channels for ultra-fast throughput and better performance in dense wireless environments.Intel 2.5G Ethernet Low-latency games, fast file transfers and high-resolution video streaming are among the many benefits of the built-in Intel® 2.5 Gb/s Ethernet.USBThe Strix B760-I comes with several high-speed USB options. Five of the rear ports are USB 3.2 compatible, the fastest being a USB 3.2 2x 2nd Gen type C® port for up to 20 Gbps data transfer. A chassis connector can also receive a turbo treatment using the front USB Gen 3.2 Gen 2 port.SUPREMEFXROG SupremeFX is a unique combination of hardware and software technologies that deliver superior sound. The Strix B760-I implementation features the S1220A codec for high-resolution playback of up to 32 bit/192 kHz on all channels. The front panel output is via the integrated Savitech amplifier, which can supply a variety of speakers and headphones with high fidelity acoustics.INDISPUTABLY ROG TRIXFor compact builds with a vertically mounted graphics card, the ROG STRIX B760-I remains inconspicuous, as only the upper part of a wave-shaped grid sticker can see through. But if you have a little more space, a few striking pastel colored badges create a colorful flair in the middle of the otherwise rather inconspicuous facade.COOLER COMPATIBILITYThe ROG STRIX B760-I has the same LGA 1700 socket as the Z690 and B660 models, so many existing coolers are compatible, including all Asus and ROG AIO offerings.THE ROG STRIX ECOSYSTEM AWAITS YOUImprove your game with ROG Strix Enjoy the complementary aesthetics, control and compatibility of AIO coolers, enclosures, peripherals, and more. ROG offers more choice than any other brand.TWO-WAY AI NOISE CANCELLATIONThis utility uses an extensive deep-learning database to reduce over 5 million types of background noise from incoming or outgoing audio signals to ensure crystal-clear communication in games or voice chats.AI NETWORKINGGameFirst VI optimizes network performance by allocating real-time bandwidth based on application scenarios and learning algorithms. The latest update includes special support for GeForce NOW to ensure the lowest possible latency for intensive gaming streaming sessions.​

This text is machine translated.

Features

  • Processor manufacturer: IntelLGA 1700 processor socketCompatible processors: Intel® Celeron®Intel® Core™ i3Intel® Core™ i5Intel® Core™ i7Intel® Core™ i9, Supported memory: DDR5 SDRAMRAM maximum: 64 GBRAM type DIMM. Supported drive interfaces: M.2SATA IIISupported drives: HDD & SSDRAID levels 01510. Ethernet interface type 2.5 Gigabit EthernetTop-WLAN standard Wi-Fi 6E (802.11ax)WLAN-standards 802.11a802.11b802.11gWi-Fi 4 (802.11n)Wi-Fi 5 (802.11ac)Wi-Fi 6 (802.11ax)Wi-Fi 6E Component for: PCMotherboard form factor: Mini ITXMotherboard Chipset family: Intel

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.