• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG STRIX B850-A GAMING WIFI7 NEO Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AM

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ROG STRIX B850-A GAMING WIFI7 NEO Motherboard

  • AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
  • PC ATX AMD B850 Realtek ALC4080 7.1 channels
  • DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
  • HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 6
  • BIOS type UEFI AMI 512 Mbit Clear CMOS button
  • 5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4

Technical specifications

  • Socket AM5
  • Supported processor slots: Socket AM5
  • Supported memory: DDR5 SDRAM
  • HDMI version 2.1
  • WLAN-standards Wi-Fi 7 (802.11b)
  • AMD B850 motherboard chipset
Product type

Motherboard

Chipset

AMD® B850

#####AMD AM5

Form factor

ATX

RAM type

DIMM

RAM / Max. upgrade

256 GB

No. of PCIe 3.0 x16

1 x

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

3 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

No. of SATA III ports

2 x

Bluetooth

5.4

Bluetooth

Yes

Factory colour

White

Depth

244 mm

Width

305 mm

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

6 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

Cooling

Passive

Onboard graphics card

No

10/100/1000 Mbps ports

1 x

Range of use

PC

Wi-Fi

Yes

UKCA

yes

BIOS memory size

512 Mbit

Line-in

yes

Ethernet LAN

yes

Antenna included

yes

Number of memory slots

4

Number of M.2 (M) slots

4

Thunderbolt headers

1

USB 3.2 Gen 2 (3.1 Gen 2) connectors

1

Headphone outputs

1

S/PDIF out port

yes

Front panel connector

yes

CPU fan connector

yes

ATX Power connector (24-pin)

yes

Digital audio optical out

1

Front panel audio connector

yes

Number of HDDs supported

4

WiFi-AP antenna jack

2

RGB LED pin header

yes

Supported memory clock speed (max)

9000 MHz

3

2

1

2

64 GB

Quick installation guide

yes

yes

EPS power connector (8-pin)

yes

RAID support

yes

USB 3.2 Gen 1 (3.1 Gen 1) connectors

2

Unbuffered memory

yes

Clear CMOS button

yes

Number of storage drives supported

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3720939 Asus ROG STRIX B850-A GAMING WIFI7 NEO Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AM

Description

The ROG STRIX B850-A GAMING WIFI7 Neo-Mainboard has a chic white board and supports the AMD Ryzen™ 9000, 8000 and 7000 series processors. It therefore offers more power and faster connections for gaming, creative work and the daily use. Driven by AI technologies - including AI cache boost, Asus AI Advisor, AI Networking II, AI Cooling II and AEMP - it offers optimized setup and performance. With support for up to 23 USB ports, improved memory routing, EZ PC DIY design, 64MB BIOS and Realtek ® 5G-Ethernet users can enjoy a seamless setup, future-ready compatibility and ultra-fast, stable networks.

Asus AI INTELLIGENCE


AI CACHE BOOST

Expand your workflows for large language models (LLM) with AI Cache Boost. This BIOS setting is exclusively for Asus AMD 800 and 600 Series Boards that use the 9000 Series Ryzen™ CPUs and optimizes the CPU cache and memory paths for up to 29% faster local LLM performance with high-speed memory tuning.


Asus AI ADVISOR

Using AI technology to understand natural language questions or scenario descriptions, the Asus AI Advisor enables users to explore the functionality and advanced features of the Asus motherboards in a simple and easy way.
* Availability of the Asus AI Advisor may vary by region.


AI COOLING II

Match the temperatures and noise levels of each build with a single click.


AI NETWORKING II

AI Networking II combines intelligent technologies to continuously optimize network performance, provide trusted and seamless connectivity, and deliver the full speed of WiFi 7*.
*Features may vary by model

Performance
OVER CLOCKING FEATURES


Asynchronous clock

ROG STRIX B850-A GAMING WIFI7 Neo has an integrated clock generator that isolates the CPU base clock from memory, PCIe, and infinity fabric speed. Drive CPU performance to the peak while maintaining the stability of the associated cycle ranges. CPU BCLK is separated from other areas to allow unrestricted overclocking


PBO ENHANCEMENT

AMD precision boost overdrive (PBO) increases the power and voltage budget of the CPU in order to increase the performance opportunistically. By aggressively tuning PBO parameters, AMD's algorithm can use the rugged power solution on the motherboard to further enhance performance.

Performance
STORAGE


DDR5 dominance

The ROG STRIX B850-A GAMING WIFI7 Neo is ready for enthusiastic kits thanks to the extensive support of AMD extended profiles for overclocking (EXPO).


AEMP

The Asus Enhanced Memory Profile (AEMP) is an exclusive firmware feature for memory modules with PMIC limit.

LEADING CONNECTIVITY


WiFi 7



PCIe 5.0

The ROG STRIX B850-A GAMING WIFI7 Neo is fully adapted to the new standard and offers continuous PCIe 5.0 support.


USB CONNECTIONS

Three USB 2.0 headers provide broad compatibility with AIO coolers, chassis fan hubs, front USB modules, and popular third-party components.


UEFI BIOS

The well-known ROG UEFI (BIOS) offers everything you need to WAS to configure, optimize and tune your system. It offers intelligently simplified options for newcomers to PC construction as well as more extensive features for experienced veterans.


64 MB BIOS

A larger BIOS chip enables a higher performance interface and enhanced CPU compatibility with the latest and future AM5 processors, providing a smooth, seamless user experience.


Pre-installed WiFi driver

A pre-installed Wi-Fi driver allows users to connect to the Internet when they install Windows on their PC; no USB stick is required for driver installation; WAS makes the setup process faster and more convenient*.
Currently available the ROG Glacial, Dark Hero and selected Neo-Boards. Future BIOS updates could prioritize support for new CPUs, WAS could interfere with the integration of WiFi drivers.


BIOS Q DASHBOARD

Simplify your motherboard configuration with BIOS Q Dashboard. Setting up your system is no longer so complicated, thanks to the intuitive visual representation of the hardware connections and the corresponding BIOS settings. Update now and discover the power of BIOS Q Dashboard to improve your computer setup easily and efficiently.


UEFI BIOS FULL HD

The well-known ROG UEFI (BIOS) offers everything you need to WAS to configure, optimize and tune your system. It offers intelligently simplified options for newcomers to PC construction as well as more extensive features for experienced veterans.


Indispensable OC control, made easy

Essential mode provides fast access to frequently used over-clocking settings and important system information, so performance tuning is easy without having to dive into menus that require more in-depth expertise.


EZ System Tuning

Quickly apply pre-configured profiles to improve system performance or save energy.


Boost Pro

Improve system performance by optimizing GPU Boost, AI Cache Boost and Turbo Game Mode for different usage scenarios.

SOFTWARE UTILITIES


TURBO CORE

Intuitive overclocking in Windows. No BIOS interface, no reboots. Simple and fast performance tuning by pressing a button.


Asus GlidEx

Asus GlideX is a cross-device and platform solution for screen sharing, control and operation for greater productivity on PCs, tablets and smartphones via USB or WiFi. Features include screen mirroring, screen extension, uniform control with a keyboard and mouse, easy file transfers and use of mobile phone cameras as PC webcams. It is compatible with Windows, MacOS, Android and iOS.


Here

Hwinfo and ROG have worked together on this comprehensive system information and diagnostics tool, which provides detailed information about hardware components and real-time monitoring of system performance in ROG style. It supports a wide range of hardware devices and is updated regularly to take into account the latest technologies.


AIDA64 EXTREME

ROG STRIX B850-A GAMING WIFI7 Neo includes a 60-day AIDA64 Extreme subscription, a tool that provides detailed information about hardware and software, as well as benchmarks for measuring the performance of the entire system or individual components. AIDA64 Extreme includes a monitoring and diagnostic feature to detect and prevent hardware problems. All major system sensors can be tracked in real time, so voltage values, fan speeds and temperature information can be viewed on the desktop or sent to special displays or LCD panels of ROG AIO liquid coolers*.
*Support for ROG Ryujin III and later models available.


Asus DRIVER HUB

Asus DriverHub simplifies the installation and management of Asus drivers and utilities, so your hardware is always up to date and works optimally. This standalone application automatically detects the current driver versions and displays available updates in a list view. By default, Asus boards are supported and users are prompted to install Asus DriverHub after operating system installation. In addition, Asus DriverHub offers one-click installation and update checks that make it easier for users to operate their systems smoothly and efficiently.


MB Manager

The Asus MB Manager provides fast, fluid and intuitive control of the most important functions and enables smooth monitoring of system statistics, adjustment of onboard RGB lighting*, access to fan control and fine tuning of advanced Wi-Fi settings. It also works seamlessly with Armoury Crate to enable even more comprehensive system management.
* The Asus MB Manager controls only the RGB illumination of the motherboard. For cross-product aura synchronization, please use Armoury Crate.

PLAY WITH STYLE


INDISPUTABLY ROG TRIX

The ROG STRIX B850-A GAMING WIFI7 Neo with its white and intense aesthetics is ready to give your build a real advantage. The white board is supplemented by colored coordinated metal heat sinks that create a uniform and powerful appearance. A subtle but effective RGB lighting on the I/O cover ensures that you always have control over the atmosphere and your system either maintains an inconspicuous look or unfolds a very special personality.


OUTSHINE THE COMPETITION

ROG STRIX boards are equipped with Asus Aura technology, which provides full lighting control and a variety of pre-settings for onboard RGB LEDs and third-party accessories. Effects can be easily synchronized with compatible ROG graphics cards, monitors, keyboards, and mice to give your setup a unified look.


BUILD THE MOST ADVANCED PC FOR GAMING AND CREATION

If only the fastest is good enough, the Trix B850 motherboard is just the right thing. With USB 20Gbps onboard and robust overclocking capabilities with fast Dual channel DDR5 memory support, AMD EXPO™ technology and PCIe® 5.0 graphics and NVRAM support, you can play the most demanding games and implement your biggest projects with the revolutionary performance of an 800 series AMD motherboard and AMD Ryzen™ 9000, 8000 and 7000 series processors.


Dare to be green

We at Republic of Gamers have made it our mission to create a sustainable future in which all gamers can develop on the planet we call our home.

Each step counts. As part of ROG's commitment to a more sustainable future, ROG has started to use certified recycled plastics and paper for the packaging of the board by the Forest Stewardship Council (FSCtrade).

This text is machine translated.

Features

  • Ready for advanced AI PCs: Designed for the future of AI computing, with the power and connectivity required for demanding AI applications
  • AMD AM5 Socket: Prepared for AMD Ryzen™ 9000, 8000 and 7000 series desktop processors
  • Intelligent control: Asus AI Advisor, AI Cache Boost, AI Networking II, AI Cooling II and AEMP to simplify setup and improve performance
  • Robust power supply: 14+2+2 Power supply solutions for 80 A per level with a 8+8-pin ProCool power connector, high-quality alloy reactors and durable capacitors to support multi-core processors
  • Optimised cooling design: Massive heat sinks connected to the VRMS with high-conductive heat transfer pads and an integrated I/O cover
  • Latest M.2 support: One PCIe® 5.0 M.2 slot and three PCIe 4.0 M.2 slots
  • Versatile connectivity: Front USB 20Gbps type-C connector, two 5Gbps headers, three USB 2.0 headers, PCIe 5.0 x16 SafeSlot, HDMI trade connector
  • High-performance networks: Built-in Wi-Fi 7 (802.11b) with Realtek 5 GB Ethernet
  • DIY-friendly design: PCIe slot Q-release, M.2 Q-latch, M.2 Q-release, M.2 Q-slide, Q-antenna, Q Dashboard, Q-DIMM, Q-LED, BIOS Flashback™ button, Clear CMOS button and pre-mounted I/O shield
  • Immersive Audio: ROG SupremeFX 7.1 Surround Sound High Definition Audio CODEC ALC4080 with Savitech SV3H712 amplifier
  • Unmatched personalization: Asus exclusive Aura Sync RGB lighting, including three addressable Gen 2 headers
  • Renowned software: ROG CPU-Z, Dolby Atmos, Armoury Crat, Asus DriverHub, Asus MB Manager, TurboV Core, Asus GlideX, hwinfo, Norton 360 for Gamers (60 days free trial), AIDA64 Extreme (60 days free trial), Adobe Creative cloud (free trial), intuitive UEFI BIOS dashboard

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.