• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Strix Flare II USB Gaming keyboard German, QWERTZ Black Switch: red, Backlit, Gel wrist support mat

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG Stripe Flare II keyboard USB QWERTZ German Black

  • Almost immediate answer: 8000 Hz polling rate offers a response time of 0.125 ms - up to 8x faster than other leading gaming keyboards
  • ROG NX Mechanical Switches lubricated shaft for gentle clicks, lubricated housing for elimination of bounce noise, fast operation and ROG-tuned power curves for a great sense of touch with high impact consistency.
  • ROG PBT Doubleshot Keycaps: Long-lasting keycaps with medium-high profile and shorter shafts reduce the wobbling of the keys
  • ROG switching stabilizer: Specially developed to ensure smooth key strokes and stability for longer buttons
  • Improved acoustics: Built-in sound-absorbing foam helps absorb ping sounds and echoes inside the keyboard
  • Intuitive controls Special media and volume controls are conveniently located in the upper left corner of the keyboard
  • Ergonomic design Removable wrist support for comfortable marathon gaming sessions
  • Comfortable connectivity: The USB pass-through connection allows easy connection with other devices
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Gaming keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Switch: red

Backlit

Gel wrist support mat

Cable length

2 m

Factory colour

Black

for brands

Asus

Supported OS

Windows

Width

435 mm

Height

38 mm

Depth

165 mm

Weight

1.11 kg

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121288 Asus ROG Strix Flare II USB Gaming keyboard German, QWERTZ Black Switch: red, Backlit, Gel wrist support mat

Description


BRING YOUR GAME INTO ACTION
The ROG Strix Flare II is the ultimate gaming keyboard to heat up your game. It is packed with a range of innovations including mechanical ROG NX switches, PBT double-hot button caps, noise-absorbing foam, a polling rate of 8000 Hz, a response time of 0.125 ms, dedicated media control and a removable palm rest.

INTUITIVE CONTROL ELEMENTS
The metal buttons for the media control are arranged so that they lie directly in your hand and can be programmed as hotkeys. Turn the scroll wheel to adjust the volume or mute the sound, and use the rotary knob to rewind or skip, pause, or play tracks.

ROG NX MECHANICAL SWITCHES
The mechanical ROG NX-switches with lubricated shaft for a soft click, lubricated basic housing for eliminating spring-jump noises, fast operation and ROG-tuned power curves for a great feel with a high touch consistency.

AURA SYNC
With Aura Sync RGB, you can enjoy the full color spectrum and a variety of dynamic lighting effects. Individually lit keys enable you to create a unique keyboard.

This text is machine translated.

Features

  • Keyboard Form Factor: Full Size (100%)
  • Keyboard style: Straight. Device interface USB
  • Keyboard switch: Mechanical switch
  • Keyboard setup: QWERTZ
  • Backlighting: RGB LED
  • Wrist support
  • Cable length: 2 m
  • Recommended Use: Gaming
  • Product color: Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.