• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG STRIX SCOPE II RX USB Gaming keyboard German, QWERTZ Black Backlit, Gel wrist support mat

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG STRIX SCOPE II RX keyboard USB QWERTZ black

  • ROG RX optical switches: Pre-oiled RX RED switches are centrally illuminated and provide uniform, wiggle-free keystrokes with a debounce time of almost zero
  • IP57-certified: Waterproof and dust-resistant for long durability
  • Hotkeys: The F1-F5 keys are pre-programmed as hotkeys for the Xbox Game Bar and recording
  • Intuitive control elements: Multifunction key and three-way rotary knob for media playback, volume and keypad illumination
  • Sound-absorbing foam: The integrated foam absorbs noise and echoes for a better acoustics.
  • PBT / UV-coated ABS keycaps: Durable ROG PBT double-shot keycaps or UV-coated ABS keycaps provide superior feel and gloss resistance*
  • Unique ROG-design space bar: UV-coated space bar with special ROG markings and three RGB LEDs on the bottom
  • Ergonomic design: Three tilt positions and a removable wrist rest

Technical specifications

Product type

Gaming keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Backlit

Gel wrist support mat

Cable length

2 m

Factory colour

Black

for brands

Asus

Width

436 mm

Height

36 mm

Depth

129 mm

Weight

1.09 kg

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121295 Asus ROG STRIX SCOPE II RX USB Gaming keyboard German, QWERTZ Black Backlit, Gel wrist support mat

Description

Asus ROG STRIX Scope II RX RGB gaming keyboard (QWERTZ layout, AURA Sync RGB lighting, optical ROG RX RED switches, streaming hotkeys, multifunctional control elements, ergonomic wrist support)

This text is machine translated.

Features

  • Keyboard Form Factor: Full Size (100%)
  • Keyboard style: Straight
  • Device interface USB
  • Keyboard switch: Opto-mechanical key switch
  • Keyboard setup: QWERTZ
  • Backlighting: RGB LED
  • Wrist support
  • Cable length: 2 m
  • Recommended Use: Gaming
  • Product color: Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.