• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG STRIX SCOPE II USB Gaming mouse German, QWERTZ Black Backlit, Gel wrist support mat

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG STRIX SCOPE II keyboard USB black

  • ROG NX Snow mechanical switches: Pre-oiled NX Snow Linear switches with Walled System design for improving key stability and for outstanding acoustics
  • Hotkeys: F1–F5 keys are pre-programmed as hotkeys for the Xbox Game Bar and recording
  • Intuitive control elements: Multifunction key and three-way rotary knob for media playback, volume and keypad illumination
  • Sound-absorbing foam: The integrated foam absorbs noise and echoes for a better acoustics.
  • PBT / UV-coated ABS keycaps: Durable ROG PBT double-shot keycaps or UV-coated ABS keycaps provide superior feel and gloss resistance
  • Unique ROG-design space bar: UV-coated space bar with special ROG markings and three RGB LEDs on the bottom
  • Ergonomic design: Three tilt positions and a removable wrist rest

Technical specifications

Product type

Gaming mouse

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Backlit

Gel wrist support mat

Cable length

2 m

Factory colour

Black

for brands

Asus

Supported OS

Windows

Width

436 mm

Height

37 mm

Depth

129 mm

Weight

1.09 kg

Power supply

USB (built-in)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088741 Asus ROG STRIX SCOPE II USB Gaming mouse German, QWERTZ Black Backlit, Gel wrist support mat

Description

Asus ROG STRIX Scope II RGB gaming keyboard (QWERTZ layout, AURA Sync RGB lighting, mechanical ROG NX snow switches, streaming hotkeys, multi-function control elements, ergonomic wrist support)

This text is machine translated.

Features

  • Keyboard Form Factor: Full Size (100%)
  • Keyboard style: Straight
  • Transmission technology: Cable-bound
  • Device interface USB
  • Keyboard switch: Mechanical switch
  • Backlighting: RGB LED
  • Wrist support
  • Cable length: 2 m
  • Recommended Use: Gaming
  • Product color: Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.