
Asus ROG Strix XG259QNS Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Head
Highlights & Details
Asus ROG Strix XG259QNS Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, HDR, Swivelling, Freesync, Portrait view
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
63.5 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
380 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.283 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
2 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Height adjustable
HDR
Swivelling
Freesync
Show more
- Inclination
-5/+20
- Adjustable height
120 mm
- Angular position
90°
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
Matt
- Adaptive-sync technology
AMD FreeSync
NVIDIA G-Sync Compatible
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
558 mm
- Height
492 mm
- Depth
218 mm
- Weight
7.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 558 x 492 x 218 mm
- Screen size/position settings
Height
Tilt
Pivoting
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
19 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203122 Asus ROG Strix XG259QNS Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Head
Description
A design especially for gamers
A mobile phone socket in the socket so you can place your phone directly in front of you and don't miss any messages. And a ¼-inch stand connector on the monitor stand allows you to mount a camera or an additional display for streaming setup.
Asus fast IPS display 0.3 ms (min.) Reaction time
Asus FastIPS display - With the Asus IPS display the liquid crystal elements of the display switch up to 10 times faster than in conventional IPS panels and thus improve the response time. With a response time of at least 0.3 ms*, blurring and motion blur are practically eliminated.
UNBELIEVABLY FAST 380HZ (OC) REFRESH RATE
You experience an amazingly fluid game graphics, which gives you the upper hand in first-person shooters, racing, real-time strategies and sports titles.
Tearing Free Game play
The ROG STRIX monitor is equipped with AMD FreeSync™ premium technology, which ensures a particularly smooth, tar-free display with low latency.
EXTREME LOW MOTION BLUR SYNC
ELMB SYNC allows ELMB (Low-Motion Blur Technology) and Adaptive Sync to be simultaneously activated to eliminate ghosting and tearing, thus enabling sharp display and high frame rates in games.
MORE ACCURATE, HIGHER COLOR RANGE
Offers a wider color spectrum with 110% sRGB color space. To ensure color accuracy, all XG monitors are delivered with an E-Calibration report.
Asus display resistance
With the NEW DisplayWidget Center software you can easily change the monitor settings via an intuitive interface with the mouse - so you do not have to access the OSD-menu any more. You can also easily review your color calibration report using the device information.
HIGH DYNAMIC RANGE (HDR) WITH DISPLAYHDR™ 400
HDR technology supports a wide luminance range to offer a wider color range and higher contrast than traditional monitors. The brightest whites and the darkest blacks highlight details like never before. It can also achieve a peak brightness of 400 nits to meet the requirements of DisplayHDR™ 400 certification.
Multi HDR mode
Now you can choose from several HDR modes to adjust the HDR performance of the monitor to the current viewing situation.
Gaming A.I. Technology
The ROG Gaming Artificial Intelligence technology with Dynamic Shadow Boost, variable OD and dynamic crosshair improves the gaming experience.
GamePlus
The ASUS-exclusive, integrated GamePlus hotkey offers improvements in the game, with which you can get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.
GameVisual
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.
Flicker-free technology
Flicker-free technology reduces flicker to protect eyes and increases comfort during long gaming sessions.
Ultra-low blue light technology
Asus ultra-low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.
Plenty of Ports
Extensive connectivity options, including DisplayPort 1.4, two HDMI (v2.0) support a variety of multimedia devices.
Ergonomic design
The ergonomically shaped pedestal can be inclined, rotated, swiveled and adjusted in the height so that you can easily find your ideal viewing position. The display is also VESA compatible for wall mounting.
This text is machine translated.
Features
- 24.5-inch FHD (1920 x 1080) faster IPS gaming monitor with 380 Hz (OC) refresh rate, developed for professional Esports gamers
- The Asus fast IPS technology enables a response time of 0.3 ms (min.) For sharp gaming graphics with high frame rates
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse
- FreeSync™ Premium for a seamless gaming experience without tearing
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























