• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Strix XG27ACS Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™, Headpho

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG Strix XG27ACS Gaming screen

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB C®;Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, HDR, Swivelling, Freesync, Portrait view

Technical specifications

Product type

Gaming screen

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

180 Hz

Response time

1 ms

Brightness

350 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.233 mm

Factory colour

Black

Interfaces

DisplayPort

HDMI™

Headphone jack (3.5 mm)

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Headphone jack

Tiltable

VESA Mount 100 x 100 mm

Kensington lock

Height adjustable

HDR

Swivelling

Freesync

Portrait view

Show more
Inclination

-5/+20

Adjustable height

120 mm

Angular position

90°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD FreeSync

NVIDIA G-Sync Compatible

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR 400

Width

642 mm

Height

513 mm

Depth

219 mm

Weight

6.6 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 642 x 513 x 219 mm

Screen size/position settings

Height

Tilt

Pivoting

Pivoting (rotation)

Display size

24 inch - 29 inch

Display type

Matt

Range of uses

Gaming

Media

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

26 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

23 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089766 Asus ROG Strix XG27ACS Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™, Headpho

Description

With ROG STRIX XG27ACS, carefully designed for ease of use and performance, you can enhance your gaming experience. With a resolution of 1440p, a refresh rate of 180 Hz and a lightning response time of 1 ms you can look forward to a smooth, life-like picture. Overcome challenges with AI-controlled features and extend your connectivity options with a versatile Type C connector so you can stay one step ahead and enjoy the comfort of modern connectivity.

Unmatched visual brilliance
Experience breathtaking visual precision with the ROG STRIX XG27ACS. Its Fast IPS technology together with a lively 1440p resolution and display HDR400 support provides an incomparable gaming and multimedia experience, which brings every detail to life with bright colors and remarkable clarity.

Seamless speed and precision
Considerably less delays and movement blurs with overclocked refresh rate of 180 Hz and a lightning-fast response time of 1 ms (GTG). This combination provides for a smooth, quick-response game play and gives you the decisive advantage in rapid titles like ego-shooters, racing games and real-time strategy games. Immediately respond to the events on the screen and land the decisive shots with certainty.

Gaming without teaming & ghosting
Enjoy a gaming experience without tearing with G-SYNC & FreeSync-compatibility. The standard activation of the variable refresh rate (VRR) ensures a smooth, synchronized display. In addition, the ELMB SYNC technology eliminates ghosting and tearing for sharp images and high frame rates while playing. The integrated Asus variable overdrive technology adjusts the overdrive setting of the monitor dynamically to fluctuating picture rates and thus provides for optimum results in every game.

Lively colors ex work
Immerse yourself in a wider range of vibrant colors with a color range of DCI-P3 97% and sRGB 133% according to cinema standards. Each monitor is subjected to stringent factory controls to ensure color accuracy and to guarantee a true-to-life and intensive viewing experience.

Versatile connectivity
Thanks to the extensive connection options you can easily connect your devices. These include a Type C port with Power Delivery to charge your phone, ROG Ally and other devices while you play, DisplayPort 1.4 for high-resolution high-frame rate connections, and an HDMI 2.0 port to operate consoles and other multimedia devices.

Tab by AI
With the KI-supported GamePlus technology the monitor analyzes the scene on the screen in real time and adjusts the GamePlus crosshair to improve the accuracy of the target. In addition, Dynamic Shadow Boost brightens dark areas without overexposure, WAS represents a clear advantage in low-light conditions.

Compact design, ergonomic comfort
This monitor has a compact footprint and thus saves valuable space on your desk. It also comes with a handy stand-on cradle that lets you easily keep your phone within easy reach and charge at the same time via Type-C connector. The ergonomic stand can be tilted, rotated and swiveled and can be adjusted in height so that you always find the perfect viewing position. The VESA compatibility means you can also attach the monitor to a wall for added flexibility.

Settings can be easily adjusted
With the intuitive DisplayWidget Center APP, you can easily adjust your monitor settings without needing any physical buttons. Easily customize your settings for different games and applications.

This text is machine translated.

Features

  • 27" HDR gaming monitor with a resolution of 2560 x 1440 and an ultra-fast refresh rate of 180 Hz, developed for professional gamers and immersive gameplay
  • The Asus fast IPS technology enables a response time of 1 ms (GTG) for sharp gaming graphics with high picture rates
  • The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates.
  • The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
  • The USB Type-C Hub supports DisplayPort signal video transfer; can be used as a USB hub, so you can connect your device to your wired peripherals without messing up

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.