• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Strix XG27ACS Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG Strix XG27ACS Gaming screen

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: Tiltable

Technical specifications

  • HD-type Quad HD
  • Screen technology: LCD
  • Panel type: Fast IPS
  • Contrast ratio: 1300:1
  • 0.233 x 0.233 mm pixel distance
  • HDMI Version 2.1
  • Swivel angle range -45 - 45 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (HDR): G
Product type

Gaming screen

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

69 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

220 Hz

Response time

1 ms

Brightness

350 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Tiltable

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

614.8 mm

Height

503.4 mm

Depth

188.7 mm

Weight

5.94 kg

Dim

(W x H x D) 614.8 x 503.4 x 188.7 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

QHD

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

19 W

Device depth (without stand)

63 mm

Display resolution

2560 x 1440 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

367.1 mm

100 x 100 mm

UKCA

not relevant

Anti-glare screen

yes

Headphone out

yes

Weight (without stand)

3.83 kg

Width (without stand)

614.8 mm

Cable lock slot

yes

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

yes

Built-in USB hub

no

USB Type-C downstream ports quantity

1

Headphone outputs

1

Built-in speaker(s)

no

Adjustable height (max)

11 cm

Pivot

yes

Digital horizontal frequency

30 - 355 kHz

Digital vertical frequency

48 - 220 Hz

sRGB coverage (typical)

133 %

AMD FreeSync

yes

USB Type-C DisplayPort Alternate Mode

yes

Game mode

yes

Response time (fast)

0.3 ms

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

15 W

DCI-P3 coverage

97 %

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

25 kWh

Energy consumption (HDR) per 1000 hours

50 kWh

Motion blur reduction

yes

HDMI

yes

LED backlight

yes

Swivelling

yes

Package weight

8.25 kg

Pivot angle

-90 - 90°

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

59.7 cm

Viewable size, vertical

33.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843148 Asus ROG Strix XG27ACS Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD

Description

ROG Strix XG27ASR

User friendliness redefined

Use ROG STRIX XG27ACSR to enhance your gaming experience, carefully designed for usability and performance. With a resolution of 1440p, a refresh rate of 220Hz (OC) and a lightning fast response time of 0.3 ms (min.) Experience a fluid, true-to-life picture. Overcome challenges with AI-controlled features and extend your connectivity options with a versatile Type C connector so you can stay one step ahead and enjoy the comfort of modern connectivity.



This text is machine translated.

Features

  • 27" HDR gaming monitor with 2560 x 1440 pixels and an ultra-fast image refresh rate of 220 Hz (OC), developed for professional gamers and captivating game play
  • The Asus fast IPS technology enables a response time of 0.3 ms (min.) For sharp gaming graphics with high frame rates
  • The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
  • ROG gaming A.I. Technology with AI-controlled functions for improving the gaming experience.
  • DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
  • USB Type-C with DP Alt Mode for a clear setup

Scope of delivery

  • Cable
  • Quick guide.