• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Strix XG32UCG Gaming screen EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 1 ms IPS LCD

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ROG Strix XG32UCG Gaming screen

  • Screen size 80 cm (31.5 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: VESA Mount 100 x 100 mm, Swivelling, Tiltable, Height adjustable, G-Sync, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LCD
  • Panel type: Fast IPS
  • Contrast ratio: 1000:1
  • 0.182 x 0.182 mm pixel distance
  • HDMI version 2.1
  • Swivel angle range -25 - 25 °
  • Tilt angle range -5 - 20°
  • European Energy Labelling Register (EPREL) code: 2267417
Product type

Gaming screen

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

160 Hz

Response time

1 ms

Brightness

400 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.182 mm

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

VESA Mount 100 x 100 mm

Swivelling

Tiltable

Height adjustable

G-Sync

AMD Radeon FreeSync

Blue light reduction

Flicker-free technology

Inclination

-5/+20

Adjustable height

110 mm

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD FreeSync Premium

NVIDIA G-Sync Compatible

Curved monitor

No

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR 400

Width

717 mm

Height

574 mm

Depth

246 mm

Weight

9.9 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 717 x 574 x 246 mm

Screen size/position settings

Height

Tilt

Pivoting

Display size

30 inch - 32 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

4K

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

80 cm (31.5 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

80 cm

Power consumption (off)

0.3 W

Power consumption (ON)

30 W

Standby consumption

0.5 W

Device depth (without stand)

82 mm

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

430 mm

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

Headphone out

yes

Weight (without stand)

6.6 kg

Width (without stand)

717 mm

Cable lock slot

yes

Colour gamut

95 %

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

yes

Built-in USB hub

no

USB Type-C downstream ports quantity

1

Headphone outputs

1

Built-in speaker(s)

no

Adjustable height (max)

11 cm

Digital horizontal frequency

24 - 380 kHz

Digital vertical frequency

48 - 160 Hz

AMD FreeSync

yes

USB Type-C DisplayPort Alternate Mode

yes

Game mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

15 W

DCI-P3 coverage

95 %

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

32 kWh

Energy consumption (HDR) per 1000 hours

45 kWh

HDMI

yes

Swivelling

yes

Package weight

12.1 kg

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

69.8 cm

Viewable size, vertical

39.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637181 Asus ROG Strix XG32UCG Gaming screen EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 1 ms IPS LCD

Description

Experience breathtaking images with the Asus ROG STRIX XG32UCG, whose 32-inch form factor brings gaming and entertainment to life. With a native resolution of 3840 x 2160, this desktop monitor provides highly detailed images, while the maximum V-Sync rate of 160 Hz provides a smooth and responsive gaming experience. The display has a viewing angle of 178 degrees and is thus suitable for viewing Ideal from different angles, no matter whether you are playing with friends or watching movies.
The Asus ROG STRIX XG32UCG has been specially developed for gamers and has technologies such as Nvidia G-SYNC and AMD FreeSync Premium, which effectively prevent screen tearing and thus ensure a seamless experience. The monitor also possesses a number of adjustable settings like Asus GameVisual technology and shadow boost, with which you can optimize the picture display completely according to your preferences. Together with the color support of 1.0737 billion colors, HDR10-capability and VESA DisplayHDR 400-certification it sees to it that every detail is highlighted and each scene is shown in a lively way.

This text is machine translated.

Features

  • 32-inch 4K (3840 x 2160) gaming monitor with versatile Dual mode (4K @ 160 Hz or FHD @ 320 Hz)
  • The Asus fast IPS technology enables a response time of 0.3 ms (minimum) for sharp gaming graphics with high image rates
  • The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
  • 95% DCI-P3 color space with advanced Asus grayscale tracking technology for smoother color gradations and uniformity
  • DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
  • USB Type-C with DP Alt Mode for a clear setup
  • ROG gaming A.I. Technology with AI-controlled functions for improving the gaming experience

Scope of delivery

  • Cable
  • Quick guide.