• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Swift OLED Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.03 ms Headphone input OLED

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG Swift OLED Gaming screen

  • Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: Headphone input;WQHD resolution

Technical specifications

  • HD type Wide Quad HD
  • Screen technology: QD-OLED
  • Contrast ratio 1300:1
  • Contrast ratio (dynamic): 1500000:1
  • 0.231 x 0.231 mm pixel distance
  • HDMI version 2.1
  • Swivel angle range -30 - 30 °
  • Tilt angle range -3 - 20°
  • Energy efficiency class (HDR): F
Product type

Gaming screen

Resolution (max.)

3440 x 1440 p

Screen size diagonal (cm)

87 cm

Screen size diagonal (inches)

34 inch

Screen size diagonal (inches)

34 inch

Image format

21:9

Panel technology

OLED

Touchscreen (display)

No

Frame rate

360 Hz

Response time

0.03 ms

Contrast ratio (dyn)

1500000 : 1

Static contrast ratio

1300 : 1

Factory colour

Black

Interfaces

Headphone input

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

WQHD resolution

Inclination

-3/+20

Adjustable height

110 mm

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD FreeSync Premium Pro

Curved monitor

Yes

Monitor curvature

1800R

HDR support

Yes

HDR format

HDR10

Width

812.8 mm

Height

562.7 mm

Depth

276.1 mm

Weight

8.3 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 812.8 x 562.7 x 276.1 mm

Display size

33 inch - 37 inch

Display type

21:9

Range of uses

Gaming

Display resolution mode

WQHD

F (A - G)

Display

86.4 cm (34 inch)

Screen resolution

WQHD (2560 x 1440 Pixel)

Display (cm)

86.4 cm

Power consumption (off)

0.3 W

Power consumption (ON)

85 W

Device depth (without stand)

107.9 mm

Display properties

OLED

Display resolution

3440 x 1440 Pixel

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

373.3 mm

100 x 100 mm

UKCA

yes

Anti-glare screen

yes

Headphone out

yes

Weight (without stand)

5.6 kg

Width (without stand)

812.8 mm

Cable lock slot

yes

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

yes

Built-in USB hub

yes

USB Type-A downstream ports quantity

3

USB Type-C downstream ports quantity

1

Headphone outputs

1

Built-in speaker(s)

no

Adjustable height (max)

11 cm

Digital horizontal frequency

27 - 625 kHz

Digital vertical frequency

24 - 360 Hz

sRGB coverage (typical)

135 %

AMD FreeSync

yes

USB Type-C DisplayPort Alternate Mode

yes

Game mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

90 W

DCI-P3 coverage

99 %

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

28 kWh

Energy consumption (HDR) per 1000 hours

30 kWh

HDMI

yes

LED backlight

yes

Swivelling

yes

Package weight

13.7 kg

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

80 cm

Viewable size, vertical

33.7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3767352 Asus ROG Swift OLED Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.03 ms Headphone input OLED

Description

The Asus ROG Swift PG34WCDN was developed for an enchanting gaming experience and features a 34 inch Quantum Dot OLED display with a resolution of 3440 x 1440. The bent 1800R-screen improves visibility and creates a captivating field of view, while the refresh rate of 360 Hz and the response time of 0.03 ms provides for fluid and flicker-free pictures even in the most intensive gaming scenes. Thanks to the support of AMD FreeSync Premium Pro and Nvidia G-SYNC the gamers can enjoy flicker-free graphics, which elevate their gaming experience to a new level.

This text is machine translated.

Features

  • 86.4 cm (34") black
  • Height adjustment 11 cm
  • HDMI version: 2.1 No. of DisplayPort Connections: 1 DisplayPort version: 2.1
  • Screen shape: Curved
  • Maximum frame rate: 360 Hz Reaction time: 0.03 ms Reaction time: GTG (Gray to Gray)
  • OLED, 3440 x 1440 pixels Wide Quad HD panel type
  • Energy efficiency class (SDR): F Forest Stewardship Council (FSC) Mix

Scope of delivery

  • Cable
  • Quick guide.