• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Swift OLED PG34WCDM Gaming screen EEC F (A - G) 86.1 cm (33.9 inch) 3440 x 1440 p 21:9 0.03 ms DisplayPort, HDM

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG Swift OLED PG34WCDM Gaming screen

  • Screen size 86.1 cm (33.9 inch) UWQHD, 3440 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB C®;Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, HDR

Technical specifications

Product type

Gaming screen

Resolution (max.)

3440 x 1440 p

Screen size diagonal (cm)

86.2 cm

Screen size diagonal (inches)

33.9 inch

Screen size diagonal (inches)

34 inch

Image format

21:9

Panel technology

OLED

Touchscreen (display)

No

Frame rate

240 Hz

Response time

0.03 ms

Brightness

450 cd/m²

Static contrast ratio

1500000 : 1

Dot pitch

0.231 mm

Factory colour

Black

Interfaces

DisplayPort

HDMI™

Headphone jack (3.5 mm)

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB ports

1 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Headphone jack

Tiltable

VESA Mount 100 x 100 mm

Kensington lock

Height adjustable

HDR

Inclination

-5/+20

Adjustable height

110 mm

Swivel angle

15°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD FreeSync Premium Pro

NVIDIA G-Sync Compatible

Curved monitor

Yes

Monitor curvature

800R

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR 400

Width

786 mm

Height

551 mm

Depth

293 mm

Weight

8.4 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 786 x 551 x 293 mm

Screen size/position settings

Tilt

Height

Pivoting

Display size

33 inch - 37 inch

Display type

Matt

Range of uses

Gaming

Media

Display resolution mode

UWQHD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

86.1 cm (33.9 inch)

Screen resolution

UWQHD (3440 x 1440 Pixel)

Display (cm)

86.1 cm

30 kWh/year

Power consumption (off)

0.3 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3059276 Asus ROG Swift OLED PG34WCDM Gaming screen EEC F (A - G) 86.1 cm (33.9 inch) 3440 x 1440 p 21:9 0.03 ms DisplayPort, HDM

Description

You can break the limits of gaming with the ROG Swift OLED PG34WCDM Ultra-wide Curved Gaming Monitor. It features a 34-inch panel of the 3. Generation with ROG OLED technology, which offers 30% brighter images with 100% HDR windows, reduction of color seams and Asus extreme low motion blur (ELMB) technology compared to its predecessor. A refresh rate of 240 Hz and a gray-to-gray response time (GTG) of 0.03 ms provide for unbelievably immersive virtual worlds without motion blur or screen tearing. In addition, an advanced, custom heatsink design reduces the risk of burning to improve the performance and longevity of the OLED panel.

EXPERIENCE A FLUID AND IMMERSIVE GAME GRAPHICS
Experience the thrill of a fluid and responsive gaming graphics on the ROG Swift OLED PG34WCDM's 34-inch Ultrawide 800R Curved Panel. The curvature of panel imitates the shape of the human eye and thus provides for an incomparable viewing experience. The rapid refresh rate of 240 Hz ensures that rapid ACTION remains fluid and without fuzziness on the screen.

ADVANTAGES OF OLED TECHNOLOGY
The ROG Swift OLED PG34WCDM offers extraordinary pictures thanks to an extremely high contrast ratio and delivers deepest shades of black and lively colors. Moreover, the amazing gray-to-gray response time (GTG) of 0.03 ms provides a flicker-free gameplay with low latency.

ADVANCED TAILORED HEATSINK
The tailor-made heatsink of the Swift OLED PG34WCDM has a compact format, which places the heat discharge in the foreground. In addition, the back of the monitor has ventilation openings at the top side, which promote an efficient heat removal and reduce the risk of burning.

SCREEN PROTECTION
Asus OLED CARE offers the users timely reminders of pixel cleaning, a screen saver, a function to move the screen and much more, in order to protect the OLED panel and ensure the longevity of the screen.

UNIFORM BRIGHTNESS
When enabled, the ROG-exclusive Uniform Brightness setting in the OSD menu reduces peak brightness to keep the level consistent for better visibility, even if you change the size of bright white windows. This also makes marathon gaming sessions much more pleasant for the eyes.

VERSATILE WORKSTATION
The innovative ROG Smart KVM-function enables you to control two devices connected to the monitor with just one keyboard and mouse, without requiring additional hardware. Simply plug in and easily switch between games and work on a single screen. You can even copy and paste files or move them back and forth between two devices via a USB 3.2 connection - for ultra fast file transfers, which are up to 10 times faster than USB 2.0.

Asus display resistance
With the Asus DisplayWidget Center software, you can easily change monitor settings and OLED-related functions with the mouse via an intuitive interface, without having to access the OSD menu.

EXPERIENCE SUPERIOR QUIETNESS AND RESPONSIVENESS
The Swift OLED PG34WCDM is equipped with AMD FreeSync™ Premium Pro technology and Nvidia® G-SYNC™ compatibility and provides smooth, low-latency display.

FUTURISTIC DESIGN INSPIRED BY CYBERPUNK
The Swift OLED PG34WCDM is the epitome of high-quality ROG design with Cyberpunk elements and a frameless panel for maximum immersion. The super-slim profile of the screen also sees to it that it occupies only very little space on the desk, so that you have more space for keyboard and mouse. The PG34WCDM also contains the ROG wall mount kit for more versatile gaming setups.

DYNAMIC SHADOW BOOST
Asus dynamic shadow boost uses ROG gaming AI technology to automatically amplify dark areas of the screen without changing other areas so that it becomes easier to detect opponents who hide themselves in dark areas of the card.

GAME PLUS
The ASUS-exclusive, integrated GamePlus hotkey offers the extensions in the game. The GamePlus functionality was developed together with professional gamers. It enables you to train and improve your gaming abilities with the dynamic reticle improved by the ROG Gaming AI technology.

VISUAL GAME
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. This unique function can be called up very easily via a hotkey or the OSD-setting menu.

Flicker-free technology
The Asus flicker-free technology certified by TÜV Rheinland prevents flickering and provides for a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with long viewing times.

Low Blue Light technology
The new hardware-based Asus low blue light technology reduces potentially harmful blue light emissions while providing better color performance than monitors with software-based filter solutions.

LOTS OF CONNECTIONS
Extensive connectivity features such as DisplayPort™ 1.4 (DSC),HDMI® 2.1, USB-C with 90 W Power delivery and a USB hub support a wide range of multimedia devices.

ERGONOMIC STANDS
A specially designed, hollowed stand provides tilt, rotation and height adjustments for ideal viewing positions. The screen is also VESA compatible for wall mounting.

This text is machine translated.

Features

  • 34-inch OLED gaming monitor 800R Curved Ultrawide (3440 x 1440) with 240 Hz picture repetition rate and 0.03 ms (GTG) response time for immersive gaming
  • Highly efficient, customized heat sink and advanced air-flow design for better cooling, in order to reduce the risk of burning
  • VESA DisplayHDR™ 400 True Black Compliance, 99% DCI-P3 Gamut and Delta E < 2 color deviation for stunning HDR performance
  • Optional uniform brightness setting provides consistent brightness levels
  • In-built ROG Smart KVM enables the seamless control of two devices with a single keyboard and mouse, without additional hardware; in addition, files can be easily copied between the devices via USB 3.2
  • DisplayWidget Center enables easy adjustment of OLED maintenance and monitor settings with the mouse
  • Extensive connectivity options such as DisplayPort™ 1.4 (DSC), HDMI® (v2.1), USB-C® with 90 W Power delivery

Scope of delivery

  • Cable
  • Quick guide.