• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG THOR 1200P3 PC power supply unit 1200 W ATX 80 PLUS Platinum

1/12
Product type
PC power supply unit
PSU output power
1200 W
Certification
80 PLUS Platinum
Form factor
ATX
Factory colour
Multicolour
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG THOR 1200P3 PC power supply unit

  • Power supply unit output 1200 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management
  • 80 PLUS Platinum

Technical specifications

  • 80 Plus certification: 80 PLUS Platinum
Product type

PC power supply unit

PSU output power

1200 W

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Multicolour

Dim

(W x H x D) 190 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

190 mm

Weight

2.37 kg

-12V / DC

0.3 A

+12 V/DC (1)

100 A

5 V DC

25 A

+5V / DC SB

3 A

4-pin Molex

6

6-pin PCIe

4

5-pin SATA

7

Power rating

751 W -

Cooling

Active

3.3V DC

30 A

Power supply (details)

100 - 240 V

Operating voltage

230 V / AC

UKCA

yes

Illumination

yes

Motherboard power cable length

61 cm

CPU power cable length

100 cm

PCI Express power cable length

75 cm

PCI Express power connectors (16-pin)

1

Mean time between failures (MTBF)

120000 h

CPU power connector (4+4 pin)

yes

Package weight

5.21 kg

Combined power (+3.3V)

125 W

Combined power (+12V)

1200 W

Combined power (+5V)

125 W

Combined power (-12V)

3.6 W

Combined power (+5Vsb)

15 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474659 Asus ROG THOR 1200P3 PC power supply unit 1200 W ATX 80 PLUS Platinum

Description


ROG Thor 1200W Platinum III Hatshune Miku Edition

Equipped with a GaN MOSFET, the patented intelligent voltage stabilizer GPU First and a magnetic OLED display, the ROG Thor 1200W Platinum III Hattune Miku edition offers unsurpassed performance and rock-solid stability for your ultimate PC setup

ROG continues its collaboration with the virtual pop star Hatsune Miku with a complete gaming system that focuses on the SCI-Fi aesthetics of ROG and Mikus characteristic blue-green-pink color scheme. The collection combines Hatsune Mikus's signature style with superior ROG performance, premium quality and versatile functionality for competitive gaming or daily tasks. The products include a motherboard, a graphics card, a PC case, an all-in-one cooler, an SSD chassis, a power supply, a monitor and clothing so gamers can create a complete gaming setup that radiates the vibrant Miku aesthetics.



This text is machine translated.

Features

  • The co-branded edition combines unbeatable ROG performance and SCI-Fi-inspired aesthetics with the characteristic blue-green and pink Hatsun Miku color scheme
  • The GaN-MOSFET offers up to 30% more performance efficiency than standard MOSFETs and a clearer internal layout for cooler operation.
  • The GPU First voltage measurement with patented intelligent voltage stabilizer improves graphics card power supply by up to 45% for smoother playing and consistent performance.
  • The magnetic OLED display shows the power consumption in real time and can be pushed on both sides of the device, in order to enable the installation of the power supply with or without fans.
  • Turbo mode: High-quality components and a finely tuned fan curve provide for a high performance.
  • The ROG heat sink and aluminum housing provide excellent cooling and control the heat development of your system.
  • Double ball bearings can hold up to twice as long as plain bearings.
  • ATX 3.1 compatible: The ROG Thor Platinum III Hatshune Miku edition conforms to the ATX 3.1 standard and ensures an improved voltage and current regulation for the latest hardware.
  • Lambda A++ certification: Certified low noise levels below 15 dB.
  • Etched modular cables with a flexible premium material for effortless cable management and exceptional security.
  • 80 PLUS & Cybenetics Platinum certified: ROG Thor III Hatshune Miku Edition uses low ESR capacitors and high-quality components for an industry-leading energy efficiency.

Scope of delivery

  • Power cord x 1
  • Motherboard Power cable x 1 (610mm)
  • CPU cable x 2 (1000mm)
  • PCI-E Gen 5 16-pin cable x 1 (750mm)
  • PCI-e cable 1-to-1 x 4 (750mm)
  • SATA cable 1-to-4 x 1 (400+120+120+120mm)
  • SATA cable 1-to-3 x 1 (400+120+120mm)
  • Peripheral cable 1-to-3 x 2 (400+150+150mm)
  • Adressable RGB cable x 1 (800mm)
  • ROG sticker x 1
  • ROG cable tie x 6
  • Chassi Schrauben Sie pack x 1
  • CABLE tie x 12
  • Thank you card x 1
  • User manual x 1

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.