
Highlights & Details
Asus RT-AX57 Go WLAN router Gigabit Ethernet Dual band
- Trimode connectivity for on the road, at work and at home with 4G/5G Mobile Tethering, a private hotspot via public WiFi (WISP mode) and router mode
- Ultra fast WiFi 6 with 160 MHz channel significantly increases network capacity and supports up to 70 devices with speeds of up to 3,000 Mbit/s.
- Comprehensive VPN capabilities with one-touch activation, multi-protocol support, up to 30 service providers, and site-to-site VPN
- Subscription-free network security at a commercial level with AiProtection Classic powered by Trend Micro™, plus a security scan and safe browsing with just one click
- Easy setup in 3 steps and effortless management via the Asus router mobile APP
- The AiMesh combined router enables seamless roaming throughout the house with extensive, advanced features
- Easy and customizable guest portal for small businesses
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Supported security algorithms: IPSec, SSH, WPA-Enterprise, WPAPSK, WPA2-Enterprise, WPA2-PSK, WPA2-PSK WPS
- VPN support: Instant Guard VPN Client L2TP VPN Client Open VPN Client PPTP VPN Client WireGuard VPN Server IPSec VPN Server Open VPN Server PPTP VPN Server WireGuard VPN Fusion Support Surfshark Support North VPN
- Product type
Wi-Fi router
- Type
RT-AX57 Go
- Function
Router
- Wi-Fi standard
IEEE802.11ax
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
5 GHz
6 GHz
- Wi-Fi transmission rate (max.)
2402 MB/s
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
2402 MB/s
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
USB A (USB 3.2 1st gen)
RJ45
- No. of antennas
5 x
- 10/100/1000 Mbps ports
2 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- Width
120 mm
- Height
21.5 mm
- Depth
120 mm
- Weight
210 g
- Factory colour
White
- Processor cores (No.)
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Max. output current
2 A
- Output voltage
9 V
- CPU speed
1300 MHz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415084 Asus RT-AX57 Go Wi-Fi router 5 GHz, 6 GHz 2402 MB/s
Description
Secure connection
Wherever you go
Stay connected even while traveling with the versatile connectivity options of the RT-AX57 Go and enjoy secure WiFi and convenient VPN, wherever your journey takes you!
The best router, now with tri-mode connectivity
The award-winning Asus router RT-AX57 Go from PC Magazine now offers tri-mode connectivity for travel, work and home. Each mode can be used as the main or backup Internet connection and thus provides a seamless online experience!
Extensive VPN functions
The RT-AX57 Go supports a wide range of the latest popular VPN protocols, including WireGuard® and OpenVPN. With the support of more than 30 VPN service providers such as Surfshark, users have the flexibility to choose the optimal service to meet their specific needs. If you use a public WiFi, you can also use a secure VPN with one click with the Asus instant guard mobile APP
*The router must have a public WAN IP address to use Asus instant guard.
This text is machine translated.
Features
- Portable router white
- Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) 2402 Mbit/s
- Gigabit Ethernet
- Ethernet-WAN 3G/4G USB modem compatibility
- Number of Ethernet LAN connections (RJ-45): 2
- USB connection
- Quality of Service (QoS) support
- MU-MIMO technology
Scope of delivery
- Portable router white
- Dual band (2.4 GHz/5 GHz) Wi-Fi 6 (802.11ax) 2402 Mbit/s
- Gigabit Ethernet
- Ethernet-WAN 3G/4G USB modem compatibility
- Number of Ethernet LAN connections (RJ-45): 2
- USB connection
- Quality of Service (QoS) support
- MU-MIMO technology
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









