
Highlights & Details
Asus RT-BE58 Go WLAN router 2.5 Gigabit Ethernet Dual band (2.4 GHz/5 GHz) white
- Portable router white
- Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11be) 3600 Mbit/s.
- 2.5 Gigabit Ethernet
- Ethernet-WAN 3G/4G USB modem compatibility
- Number of Ethernet LAN connections (RJ-45): 2
- USB connection
- Quality of Service (QoS) support
- MU-MIMO technology
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,Wi-Fi 5 (802.11ac),Wi-Fi 7 (802.11be),802.11b,Wi-Fi 6 (802.11ax),802.11g,Wi-Fi 4 (802.11n),Wi-Fi 6E (802.11ax)
- Product Type: Portable Router
- Product type
Wi-Fi router
- Type
RT-BE58 Go BE36000
- Function
Router
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE 802.11be
IEEE802.11ax
IEEE802.11n
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi transmission rate (max.)
3600 MBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- No. of antennas
2 x
- 10/100/1000 Mbps ports
2 x
- Width
99 mm
- Height
36 mm
- Depth
111 mm
- Weight
232 g
- Factory colour
White
- Processor cores (No.)
4 x
- Max. output current
2 A
- Output voltage
12 V
- CPU speed
2000 MHz
1000 MB
- Safety
SSH
SSID
WPA-Enterprise
WPA-Personal
WPA2-Enterprise
WPA2-Personal
WPA2-Personal
WPS
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- USB charging port
yes
- Firewall
yes
- Dynamic DNS (DDNS)
yes
- USB port
yes
- Ethernet WAN
yes
- SIM card slot
no
- 3G/4G USB modem compatibility
yes
- WLAN data transfer rate (max)
3600 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
2882 Mbit/s
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- System event log
yes
- DHCP server
yes
- Reset button
yes
- Quick start guide
yes
- Port triggering
yes
- Bandwidth control
yes
- MU-MIMO technology
yes
- Parental control
yes
- Flash memory
256 MB
- On/off switch
yes
- DMZ support
yes
- Port forwarding
yes
- Package weight
546 g
- Built-in processor
yes
Documents & Downloads
Datasheet
Datasheet 3521975 Asus RT-BE58 Go BE36000 Wi-Fi router 3600 MBit/s
User & Safety Instructions
User & Safety Instructions 3521975 Asus RT-BE58 Go BE36000 Wi-Fi router 3600 MBit/s
Description
Secure connection, wherever you go
Expand your WiFi while traveling with the Asus RT-BE58 Go - the ultimate WiFi 7 router for when on the move! Whether you are traveling by backpack through a city, cruising the open sea or working at the airport - the versatile connection options, commercial security, extended VPN support and multi-SSID settings ensure that you and your crew are connected anytime and anywhere
This text is machine translated.
Features
- Dual band WiFi 7 speeds of up to 3600 Mbps with MLO and 4K QAM.
- Tri-mode connectivity for on the road, at work and at home with 4G/5G mobile tethering and public WiFi mode.
- Extensive VPN capabilities work with up to 30 service providers, with site-to-site VPN support.
- 24/7 End-to-end protection with commercial quality AiProtection.
- Easy setup of IoT devices, VPN subnets, or guest portals with Guest Network Pro.
- Easy three-step setup and centralized management through the highly rated Asus Mobile APP router.
- WiFi 7-improved AiMesh enables secure and expandable networks with compatible Asus routers.
- Fast switching of functions and simple power supply with USB-C 18W PD.
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















