• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus SDRW-08U9M-U External DVD writer Retail USB C® Gold

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus DVD-Writer Retail Zend Rive U 9 M USB type-C Gold

  • Compatible with Windows and Mac: specially designed for Mac (Apple) User practical: the additional USB type C cable is included!
  • Included in the delivery are two cables for USB type-C-and-a-type-interface included
  • 1,000-year-old storage solution thanks to M-Disc support
  • Ultra slim form factor of 13 mm in the elegant Zen design
  • Nero BackItUp - full backup solution for Android devices
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

External DVD writer

Type

Retail

Factory colour

Gold

Interfaces

USB C®

Slimline

Yes

LightScribe

No

CD-R read speed

24 x

CD-ROM read speed

24 x

Type

External

CD-RW read speed

24 x

DVD+R read speed

8 x

DVD+R (DL) read speed

8 x

DVD+RW read speed

8 x

DVD-R read speed

8 x

DVD-R (DL) read speed

8 x

DVD-RW read speed

8 x

DVD-ROM read speed

8 x

DVD-ROM (DL) read speed

8 x

CD+R write speed

24 x

CD-RW write speed

24 x

DVD+R write speed

8 x

DVD+R write speed (DL)

6 x

DVD+RW write speed

8 x

DVD-R write speed

8 x

DVD-R (DL) write speed

6 x

DVD-RW write speed

6 x

Width

142.5 mm

Height

13.9 mm

Depth

135.5 mm

Weight

245 g

Dim

(W x H x D) 142.5 x 13.9 x 135.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1599148 Asus SDRW-08U9M-U External DVD writer Retail USB C® Gold

User & Safety Instructions

User & Safety Instructions 1599148 Asus SDRW-08U9M-U External DVD writer Retail USB C® Gold

Description

Ultra-slim & perfect for ZenBooks
The ASUS Zend Rive U9M is an ultra-slim, external DVD burner with support for USB type-C and USB-type A. Included in the delivery are two cable for data transfer with PC and Mac. The high-quality, Zen-inspired design with its fine, concentric circles, as technology can be.

Elegant and zen-inspired design
The ASUS Zend Rive U9 M has a minimalistic design with an ultra-slim form factor of 13 mm and a Zen-inspired look with a pattern of fine, concentric circles, each computer system with elegant style cabin class. The simplicity of the design makes the Zend Rive the ideal companion of thin and light notebooks.

Double interface compatibility
The ASUS Zend Rive U9M offers two cable for USB type-C-and-a-type-interfaces, which are compatible with a variety of laptops, including PC and Mac. The reversible type-C interface is used on both sides and enables an ultra fast data transfer from compatible devices.

Save your precious memories for more than 1,000 years.
The ASUS Zend Rive U9M supports M-Disc, a storage solution in archive quality, which has been developed especially for protection of valuable digital memories - like for example, family photos and home videos. In comparison to hard-disks, flash memory and other recordable media, life is about 8 years have engraved the M-DISC write technology the data in a patented, stone-like layer, which can withstand extreme environmental conditions and storage of life-long memories and important data for more than 1,000 years.

The most reliable backup solution
The ASUS Zend Rive U9M offers a complete, easy-to-use backup solution. The included with CyberLink Power2Go 8 and power backup two intuitive software packages, which not only simplify the burning process and an optional encryption function for the protection of private files provide, but also to perform automatic backup archives. In addition, with the help of Nero BackItUp data on Android devices wirelessly to the computer can be secured. Together protect these powerful functions the personal information and minimize the risk of data loss, so that the user can be calmed down to lean back.

This text is machine translated.

System requirements

  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Windows 11
  • Mac OS X 10.6 or higher

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.