
Highlights & Details
Router 3000mb Asus TUF-AX3000 V2
- Ultra fast WiFi 6Real cable-bound multi-gigabit speedsEasy port forwarding in 3 stepsAsus AMesh supportTested durability and stable operation
Technical specifications
- Processor frequency 1500 MHzNumber of processor cores: 3RAM memory 512 MBFlash memory 256 MBWorks with Amazon AlexaUpgradable firmware
- Product type
Wi-Fi router
- Type
TUF-AX3000 V2
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
574 MBit/s
- Wi-Fi speed 5 GHz
2402 MB/s
- Interfaces
Gigabit LAN (1 Gbps)
Wi-Fi
USB A (USB 2.0)
RJ45
- Features
Mesh support
- 10/100/1000 Mbps ports
5 x
- 10/100/1000 Mbps WAN ports
1 x
- No. of USB 2.0 ports
1 x
- Width
265 mm
- Height
186 mm
- Depth
178 mm
- Weight
570 g
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2793387 Asus TUF-AX3000 V2 Wi-Fi router 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 2793387 Asus TUF-AX3000 V2 Wi-Fi router 2.4 GHz, 5 GHz
Description
This text is machine translated.
Features
- Ultra-fast WiFi 6 – enjoy speeds of up to 3000 Mbit/s and a 4-fold network efficiency with OFDMA and 160 MHz channelsTrue wired multi-Gigabit speeds – 2 Gigabit LAN connections, 2.5 Gb/s wired port and WiFi 6Easy port forwarding in 3 steps – Open NAT makes port forwarding easy and saves you the frustrating and complicated manual configurationAsus AiMesh support – Create a flexible, seamless whole home mesh network with AiMesh-compatible routersTested durability and stable operation – Designed for durability, the TUF Gaming AX3000 V2 is tested to ensure reliable, stable operationEthernet LAN interface type: Gigabit EthernetPort forwardingPort triggeringDynamic DNS (DDNS)3 guest networksSupport from SambaIntegrated FTP-serverVPN server: OVPN, IPSec, PPTPMedia ServerDHCP serverSupported security algorithms: WPA, WPA-Enterprise, WPA2, WPA2-Enterprise, WPA2, WPSFirewallGuest accessControlling by parentsFilteringMAC addresses FilterMAC address table: 64 entriesSystem event logDMZ supportNetwork Address Translation (NAT)NAT functionality: PPTP, L2TP, IPSec, RTSP, H.323, SIP Passthrough,PPPoE relayBandwidth controlQuality of Service (QoS) supportWake-on-LAN readyReset buttonWPS security at the touch of a buttonIntelligent network technologyMU-MIMO technology
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







