
Highlights & Details
TUF gaming BE6500 router
- WiFi7 up to 6500 Mbit/s.
- Dual band 2.4 GHz and 5 GHz
- Four 2.5 Gbit RJ45 connections
Technical specifications
- Product type
Wi-Fi router, repeater, access point
- Type
TUF-BE6500
- Function
Access point
Repeater
Router
Wi-Fi bridge
- Wi-Fi standard
IEEE 802.11be
IEEE802.11a
IEEE802.11ac
IEEE802.11ax
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
5764 MBit/s
- LAN data transfer rate
2.5 GBit/s
- Interfaces
USB A (USB 3.2 1st gen)
RJ45 2.5 Gbit (LAN) port
- Features
Mesh support
- WPS compatible
Yes
- No. of antennas
6 x
- 10/100/1000 Mbps ports
3 x
- 10/100/1000 Mbps WAN ports
1 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
- Width
304 mm
- Height
214 mm
- Depth
174 mm
- Weight
772 g
- Factory colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368163 Asus TUF-BE6500 Wi-Fi router, repeater, access point 2.4 GHz, 5 GHz
Description
The Asus TUF gaming BE6500 combines Wi-Fi 7 and Asus AiMesh, in order to offer more than just an extended cover. It offers a stable, secure and feature-rich network under an SSID and works with compatible Asus routers for easy management, advanced security and Smart home integration in your entire network.
This text is machine translated.
Features
- Asus TUF gaming BE6500 Dual band Wi-Fi 7 (802.11b)
- Extensible gaming router
- Four 2.5GBE ports
- 3-stage port forwarding
- Smart home Master
- AMesh support
- AiProtection Pro for network security
- 4K QAM & Multi-Link operation – the WiFi 7 Dual band router delivers speeds of up to 6500 Mbps 4096-QAM increases speed by 1.2-fold and Multi-Link Operation (MLO) improves stability and efficiency by simultaneously connecting multiple tapes.
- Quad 2.5Gbe ports – 2.5GbE ports prioritize data traffic and optimize the wired Internet connection for maximum performance.
- A router. All types of games - With prioritization of mobile game mode, an individual gaming port for top performance and simplified Open NAT for simple multi-player setups.
- Comprehensive security system - Equipped with the latest security features from Asus, which ensure reliable protection against network threats.
- Tested durability and stable operation - The device has been tested for reliable and stable power in strict tests and is therefore very durable.
Scope of delivery
- WiFi 7 dual band router
- Wall holder kit
- RJ45 Network cable
- Power supply unit
- Quick cable.
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








