• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF Gaming 850W Gold PC power supply unit 850 W ATX 80 PLUS Gold

1/11
Product type
PC power supply unit
PSU output power
850 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus TUF Gaming 850W Gold PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

850 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Dim

(L x W x H) 150 cm x 150 mm x 86 mm

Depth

150 mm

Height

86 mm

Width

150 mm

Weight

2.38 kg

-12V / DC

0.8 A

5 V DC

25 A

+5V / DC SB

3 A

8-pin 12 V

3

20+4-pin.

4

Features

ATX 3.0

Power rating

751 W -

Length

150 cm

Design height

86 mm

Cooling

Active

3.3V DC

25 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842536 Asus TUF Gaming 850W Gold PC power supply unit 850 W ATX 80 PLUS Gold

Description

The TUF Gaming 850W Gold is an efficient, durable and reliable power supply, which was developed for longevity.Built for long durabilityThe Asus TUF gaming 850W gold offers military strength, a flagship fan design and PCB protection for an efficient, durable power supply. The result is a power supply that provides reliable energy to your system over the years.​TUF componentsTop marksWith military-grade components, including capacitors designed to run at 105°C and last up to 170,000 hours, Asus TUF gaming 850W Gold can build your new system with confidence.​80 Plus Gold certificationHeart made of goldThe TUF Gaming 850W Gold Aura Edition features efficient Japanese low ESR capacitors to ensure efficient operation and give it 80 PLUS® Gold status. This means that it has an efficiency of up to 92%, WAS leads to less heat, less fan noise and higher reliability.​

This text is machine translated.

Features

  • Total power 850 W.AC input voltage 100 - 240 VCombined current (+3.3V) 130 W. Motherboard connector plug 24-pin ATXPower cable length of motherboard 61 cmSATA-power cable length 120.400 mm Purpose: PCPower Supply Unit (PSU) Form Factor: ATX80 Plus Certification 80 PLUS Gold. Product color: BlackCooling: ActiveFan diameter 13.5 cm Supplied cable: ACCPUPCI ExpressPeripherals (Molex)SATA

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.