• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF Gaming Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms IPS LCD

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus TUF Gaming Gaming screen

  • Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces:

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LCD
  • Contrast ratio: 1000:1
  • Contrast ratio (dynamic): 100000000:1
  • 0.155 x 0.155 mm pixel distance
  • HDMI version 2.0
  • Swivel angle range -15 - 15 °
  • Tilt angle range -5 - 23°
  • Energy efficiency class (HDR): G
Product type

Gaming screen

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

69 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

80 Hz

Response time

1 ms

Brightness

400 cd/m²

Static contrast ratio

1000 : 1

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Audio power (max.)

4 W

Inclination

-5/+23

Adjustable height

125 mm

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

HDR support

Yes

Width

615 mm

Height

547 mm

Depth

214 mm

Weight

6.5 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 615 x 547 x 214 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

4K

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

65 W

Device depth (without stand)

60 mm

Display properties

IPS

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Height (without base)

369 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Headphone out

yes

Weight (without stand)

4.3 kg

Width (without stand)

615 mm

Cable lock slot

yes

Colour gamut

120 %

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

yes

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Adjustable height (max)

12.5 cm

Pivot

yes

Digital horizontal frequency

30 - 290 kHz

Digital vertical frequency

48 - 250 Hz

AMD FreeSync

yes

Game mode

yes

Response time (fast)

0.3 ms

Flicker-free technology

yes

Low Blue Light technology

yes

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

25 kWh

Energy consumption (HDR) per 1000 hours

50 kWh

Motion blur reduction

yes

HDMI

yes

LED backlight

yes

Swivelling

yes

Package weight

8.3 kg

Pivot angle

-90 - 90°

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

59.7 cm

Viewable size, vertical

33.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3767353 Asus TUF Gaming Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms IPS LCD

Description

TUF gaming M3

The TUF Gaming VG27UQEL5A is a 27-inch 4K monitor that offers five advanced upgrades for premium gaming. Immerse yourself with the dual mode, with which the monitor can change easily via hotkey to a 1080p 310Hz mode for eSports-compatible performance and lightning-fast 0.3 ms response time. In addition, compatibility with AMD FreeSync™ and Nvidia® G-SYNC® for extra smooth gameplay is added. With improved color output, updated gaming AI and effortless control over the DisplayWidget Center, this monitor is always one step ahead of the competition.



This text is machine translated.

Features

  • 27-inch 4K (3840 x 2160) gaming monitor with versatile 4-fold performance in Dual mode (4K @ 80Hz or FHD @ 310 Hz)
  • 0.3 ms GTG (min.) Response time for smooth game play and Asus extreme low motion Blur (ELMB ™) technology for a further reduction of ghosting and motion blur
  • Nvidia G-SYNC compatibility, AMD FreeSync™ and the exclusive variable overdrive technology provide for a seamless gaming without tearing
  • DisplayWidget Center enables the easy adjustment of the monitor settings with the mouse
  • TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience

Scope of delivery

  • Cable
  • Quick guide.