• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF GAMING LC III 360 ARGB Water cooling kit

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus TUF GAMING LC III 360 ARGB processor All-in-One liquid cooler 12 cm black

  • Processor All-in-One liquid cooler 12 cm
  • Supported processor slots: Intel LGA1851, LGA 1200 (Socket H5), LGA 1700, Socket AM4, Socket AM5
  • 37.4 dB 90.78 cfm
  • Support for pulse width modulation
  • 360 x 120 x 26.6 mm
  • Black

Technical specifications

  • Fan diameter 12 cm
  • Supported processor slots: Intel LGA1851, LGA 1200 (Socket H5),LGA 1700,Socket AM4,Socket AM5
  • Number of fans: 3 fans
Product type

Water cooling kit

Suitable for

Intel® 1700

#####Intel® 1851

AMD AM4

#####AMD AM5

Weight

1.77 kg

Factory colour

Black

Rotational speed (max.)

2600 U/min

Rotational speed (min.)

650 U/min

Noise emission (max.)

37.4 dB

Heatsink material

Aluminium

Fan dimensions

120 x 120 mm

Length

40 cm

Type

All-in-one liquid cooler

Max. operating noise

37.4 dB

Screws included

yes

Radiator width

39.7 cm

Radiator depth

12 cm

Radiator height

2.7 cm

Illumination LED

yes

Fan dimensions (W x D x H)

360 x 120 x 26,6 mm

Installation instruction

yes

Waterblock width

8.09 cm

Waterblock depth

7.7 cm

Waterblock height

6.71 cm

Pulse-width modulation (PWM) support

yes

Fan static pressure

3.82 mmwc

Fan performance

90.78 cfm

Package weight

3 kg

Maximum airflow

90.78 cfm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454970 Asus TUF GAMING LC III 360 ARGB Water cooling kit

Description


TUF GAMING LC III 360 ARGB

All-in-one liquid CPU coolers with pre-installed triple fans designed for high airflow and static pressure; efficient pump to ensure the CPU maintains optimum operating temperatures


TUF GAMING LC III 360 ARGB

The TUF Gaming LC III 360 ARGB features a stylish pump top with Aura ARGB lighting to show your own style. An efficient pump and pre-installed & integrated ARGB-fans also provide effectively for the system heat for a stable gaming performance.


Efficient pump and prepared heat conductive paste

The TUF Gaming LC III 360 ARGB is equipped with an efficient pump and a pre-applied heat conductive paste to ensure that your CPU maintains optimum operating temperatures even under high working loads.


Stylish pump cover

The TUF Gaming LC III 360 ARGB brings lively colors and style to your system. The TUF gaming logo on the water block illuminates with adjustable Aura ARGB lighting, allowing you to give your system a unique look.


Pre-installed, integrated fans

The pre-installed ARGB fan of the TUF Gaming LC III 360 ARGB simplify the installation process.
The cable has two connectors - one for signals and current and one for the ARGB-lighting - WAS simplifies the cable management. Users get clean aesthetics and strong and stable air flow that improves the cooling performance of your system.


Anti-vibration rubber

The fans are fitted at all four corners with anti-vibration rubber, WAS resonance sounds are effectively reduced.


Braided fan & ARGB header cable

The braided wires for the pump heads are more flexible than previous designs, WAS facilitates cable management.


Compatibility



Comprehensive compatibility

The TUF Gaming LC III 360 ARGB is compatible with a wide range of Intel® and AMD board platforms and offers you great processor and design flexibility.

This text is machine translated.

Features

  • Pre-installed integrated fans simplify the installation and provide for a high air flow and static pressure.
  • The design matches the TUF gaming boards, which are at the heart of your design.
  • Reinforced, sleeve 400 mm tubes for improved durability and housing compatibility
  • Support for Intel LGA 1851, 1700, 1200 and AMD AM5 and AM4 sockets

What kind of PC Water Cooling are you looking for?