• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF GAMING TF120 ARGB PC fan White (W x D) 120 mm x 25 mm incl. LED lighting

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

29 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

250 U/min

Rotational speed (max.)

1900 U/min

Factory colour

White

Weight

146 g

Features

incl. LED lighting

Width

120 mm

Depth

25 mm

Dim

(W x D) 120 mm x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842589 Asus TUF GAMING TF120 ARGB PC fan White (W x D) 120 mm x 25 mm incl. LED lighting

Description

LIGHT THE PATHThe TUF Gaming TF120 ARGB system fans give your build a new dimension of cooling. Each fan in this 3-pack features a bright, double-layered LED array that radiates deep saturated colors in combination with a high air throughput, low noise level, robust durability and puts competition in the shade.EXEMPLARY PERFORMANCE CONSCIOUSLY BALANCED Rotor. Bearing. electronics The TUF Gaming TF120 ARGB is optimized to deliver best-in-class air throughput of 76 CFM, low noise ( ) and balanced static pressure. This means the TUF Gaming TF120 ARGB Ideal is for all housing positions or radiators that have a low or medium disc density.PROGRESSIVE DYNAMIC BEARING ROTATE WITHOUT JAGGING The TF120 rotor assembly rotates on a modern fluid dynamic bearing designed for up to 250,000 hours of trouble-free operation.PWM FAN CONTROLLeuchtkraft FOR EVERY AREA OF APPLICATIONThe PWM control allows a range of 250 to 1900 rpm, allowing you to configure a speed curve that smoothly switches from low-noise operation at low load to greater airflow when it gets hard to hard.PRE-INSTALLED ANTI-VIBRATION PADSVAPORIZE THESE VIBRATIONSAt all four corners 2 mm thick anti-vibration pads are pre-installed, which reduce noise and vibration to a minimum.DOUBLE-LAYER LED ARRAYCOLORFUL VARIETY The TF120 has an addressable, double-layer LED array that radiates the light evenly through each fan blade and make traditional RGB fans look washed away. The double-layer LED structure also enables a series of unique light effects, which brighten up every gaming rig.AURA SYNCILLUMINATED WONDERFULLY Aura Sync lets you customize the lighting and coordinate it with a variety of compatible devices.TWO DIFFERENT FLAVORS BRING COLOR INTO PLAY The TF120 ARGB is also available in white when you are looking for a lighter aesthetic or contrast for your custom rig.

This text is machine translated.

Features

  • Type: Air coolingFan diameter 12 cmRotation speed (min.): 250 RPMRotation speed (max.): 1900 RPMNoise level (high speed): 29 dBMaximum air flow: 76 cfm. Width 120 mmDepth: 25 mm Product Colour: White

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.