• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF Gaming VG249QM5F Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LCD

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus TUF Gaming VG249QM5F Gaming screen

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Tiltable

Technical specifications

  • Screen technology: LCD
  • Panel type: Fast IPS
  • Contrast ratio: 1000:1
  • 0.2745 x 0.2745 mm pixel distance
  • HDMI Version 2.1
  • Tilt angle range 20 to -5°
  • Energy efficiency class (HDR): G
Product type

Gaming screen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

260 Hz

Response time

1 ms

Brightness

300 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Tiltable

Audio power (max.)

4 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

541 mm

Height

394 mm

Depth

174 mm

Weight

3.4 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 541 x 394 x 174 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

Full HD

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

15 W

Device depth (without stand)

58 mm

Display resolution

1920 x 1080 Pixel

Keyboard layout

German, QWERTZ

HDCP

Yes

Height (without base)

323 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Headphone out

yes

Weight (without stand)

2.9 kg

Width (without stand)

541 mm

Cable lock slot

yes

Wall mountable

yes

VESA mounting

yes

Height adjustment

no

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

yes

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Digital horizontal frequency

267 - 267 kHz

Digital vertical frequency

48 - 260 Hz

sRGB coverage (typical)

99 %

AMD FreeSync

yes

Flicker-free technology

yes

Low Blue Light technology

yes

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

18 kWh

Energy consumption (HDR) per 1000 hours

24 kWh

Shadow control

yes

HDMI

yes

LED backlight

yes

Package weight

5 kg

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

52.7 cm

Viewable size, vertical

29.6 cm

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843144 Asus TUF Gaming VG249QM5F Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LCD

Description

TUF gaming series 5 - VG249QM5F gaming monitor ndash 23.8-inch full HD fast-IPS panel, 260Hz(OC), 0.3ms, G-SYNC® compatible, AMD FreeSynctrade premium, ELMB SYNC, 99% sRGB, DisplayWidget Center, Gaming AI


TUF gaming M3

The TUF Gaming VG249QM5F is a 23.8-inch Full HD monitor that offers five advanced upgrades for top-class games. It offers a lightning-fast, over-clocking refresh rate of 260 Hz and a response time of 0.3 ms as well as AMD FreeSync™ Premium and Nvidia®G-SYNC®compatibility for ultra-smooth game play. With improved color output, updated gaming AI and effortless control over the DisplayWidget Center, this monitor is always one step ahead of the competition.

This text is machine translated.

Features

  • 23.8” Full HD (1920 x 1080) Fast IPS panel overclock to 26Hz frame rate for fast-paced gameplay
  • The Asus fast IPS technology enables a response time of 0.3 ms (min) for sharp gaming graphics with high image rates
  • FreeSync Premium and G-Sync compatible for a seamless gaming experience without tearing
  • The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
  • The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
  • TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience

Scope of delivery

  • Cable
  • Quick guide.