• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF Gaming VG249QML5A Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LCD

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus TUF Gaming VG249QML5A Gaming screen

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDR, Full HD, G-Sync, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Built-in speakers, VESA Mount 100 x 100 mm, Swivelling, Tiltable, Pivoted

Technical specifications

  • Screen technology: LCD
  • Panel type: Fast IPS
  • Contrast ratio: 1000:1
  • 0.2745 x 0.2745 mm pixel distance
  • HDMI version 2.0
  • Swivel angle range -15 - 15 °
  • Tilt angle range -5 - 23°
  • European Energy Labelling Register (EPREL) code: 2356443
Product type

Gaming screen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

61 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

240 Hz

Response time

1 ms

Brightness

300 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.274 mm

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

HDR

Full HD

G-Sync

AMD Radeon FreeSync

Blue light reduction

Flicker-free technology

Built-in speakers

VESA Mount 100 x 100 mm

Swivelling

Tiltable

Pivoted

Show more
Audio power (max.)

4 W

Inclination

-5/+23

Adjustable height

120 mm

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD FreeSync Premium

NVIDIA G-Sync Compatible

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Width

541 mm

Height

525 mm

Depth

205 mm

Weight

4.9 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 541 x 525 x 205 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

15 W

Standby consumption

0.5 W

Device depth (without stand)

58 mm

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Height (without base)

323 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Headphone out

yes

Weight (without stand)

2.9 kg

Width (without stand)

541 mm

Cable lock slot

yes

Wall mountable

yes

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

yes

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Adjustable height (max)

12 cm

Pivot

yes

Digital horizontal frequency

267 - 267 kHz

Digital vertical frequency

48 - 240 Hz

sRGB coverage (typical)

99 %

AMD FreeSync

yes

Game mode

yes

Response time (fast)

0.3 ms

Flicker-free technology

yes

Low Blue Light technology

yes

DCI-P3 coverage

88 %

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

18 kWh

Energy consumption (HDR) per 1000 hours

25 kWh

Motion blur reduction

yes

HDMI

yes

Swivelling

yes

Package weight

6.6 kg

Pivot angle

-90 - 90°

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

52.7 cm

Viewable size, vertical

29.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637190 Asus TUF Gaming VG249QML5A Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LCD

Description

The Asus TUF gaming VG249QML5A was developed for gamers who are looking for a powerful display for a better gaming experience. With a screen size of 24 inch and a visible screen of 23.8 inch, this monitor offers a full HD resolution of 1920 x 1080 and thus provides pin-sharp and lively pictures. Its refresh rate of 240 Hz and a response time of only 0.3 ms provide fluent movements and reduce delays, WAS makes it the first choice for rapid gaming sessions. The anti-glare coating minimizes distractions while the 178-degree viewing angle ensures that details from different positions are clearly visible. With functions like Nvidia G-SYNC-compatibility and adaptive sync technology this monitor helps to avoid picture tears and jerks and thus provides a seamless gaming experience. With Asus GamePlus and GameVisual technologies, customizable options improve the gaming experience and ensure optimized graphics and input response times. It has different setting options for the screen position and TÜV Rheinland-certifications for reducing the load of the eyes, WAS makes the Asus TUF gaming VG249QML5A a companion for extended gaming marathons.

This text is machine translated.

Features

  • 23.8″ Full HD (1920 x 1080) Fast IPS Panel with 240Hz frame rate for fast-paced gameplay
  • The Asus fast IPS technology enables a response time of 0.3 ms (min) for sharp gaming graphics with high image rates
  • FreeSync Premium and G-Sync compatible for a seamless gaming experience without tearing
  • The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
  • The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
  • TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience

Scope of delivery

  • Cable
  • Quick guide.