
Asus TUF Gaming VG259QM5A Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Highlights & Details
Asus TUF Gaming VG259QM5A Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Built-in speakers, Height adjustable, Tiltable, G-Sync, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, VESA Mount 100 x 100 mm, Full HD, HDR
Technical specifications
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio: 1000:1
- 0.2832 x 0.2802 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 23°
- European Energy Labelling Register (EPREL) code: 2362687
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
64 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
Height adjustable
Tiltable
G-Sync
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
VESA Mount 100 x 100 mm
Full HD
HDR
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
559 mm
- Height
401 mm
- Depth
174 mm
- Weight
3.4 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 559 mm x 401 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Standby consumption
0.5 W
- Device depth (without stand)
62 mm
- Length
600 cm
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
329 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
2.9 kg
- Width (without stand)
559 mm
- Cable lock slot
yes
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
300 - 300 kHz
- Digital vertical frequency
48 - 240 Hz
- AMD FreeSync
yes
- Game mode
yes
- Response time (fast)
0.3 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
19 kWh
- Energy consumption (HDR) per 1000 hours
26 kWh
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Package weight
4.9 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
54.4 cm
- Viewable size, vertical
30.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637197 Asus TUF Gaming VG259QM5A Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Description
This text is machine translated.
Features
- 24.5" Full HD (1920x1080) Fast IPS gaming monitor with 240Hz picture repetition rate, developed for professional gamers and immersive gameplay
- Asus fast IPS technology enables a response time of 0.3 ms (GTG) (min.)
- FreeSync Premium and G-Sync compatible for a seamless gaming experience without tearing
- Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with a variable refresh rate, whereby ghosting and tearing are eliminated for a sharp gaming experience with high picture refresh rates
- DisplayWidget Center provides easy OSD access and monitor settings with a mouse
- TUF gaming A.I. Technology with AI-controlled functions for improving the gaming experience of the users
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












