• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF Gaming VG27WQ5F Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms VA LED

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus TUF Gaming VG27WQ5F Gaming screen

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Tiltable

Technical specifications

  • HD-type Quad HD
  • Screen technology: LED
  • Panel type Fast VA
  • Contrast ratio: 5000:1
  • HDMI Version 2.1
  • Tilt angle range -5 - 20°
  • Energy efficiency class (HDR): G
Product type

Gaming screen

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.58 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

VA LED

Touchscreen (display)

No

Frame rate

220 Hz

Response time

1 ms

Brightness

300 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Tiltable

Audio power (max.)

4 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

612 mm

Height

450 mm

Depth

170 mm

Weight

4.7 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 612 x 450 x 170 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

QHD

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

Device depth (without stand)

93 mm

Display resolution

2560 x 1440 Pixel

HDCP

Yes

Height (without base)

364 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Stand included

yes

Headphone out

yes

Weight (without stand)

3.8 kg

Width (without stand)

612 mm

Cable lock slot

yes

Colour gamut

99 %

Wall mountable

yes

VESA mounting

yes

Height adjustment

no

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

no

Built-in USB hub

no

Headphone outputs

1

Built-in speaker(s)

yes

Digital horizontal frequency

30 - 350 kHz

Digital vertical frequency

48 - 220 Hz

sRGB coverage (typical)

99 %

AMD FreeSync

yes

Flicker-free technology

yes

Low Blue Light technology

yes

VESA Adaptive Sync support

yes

Energy consumption (SDR) per 1000 hours

21 kWh

Energy consumption (HDR) per 1000 hours

32 kWh

HDMI

yes

LED backlight

yes

Package weight

6.3 kg

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

59.7 cm

Viewable size, vertical

33.6 cm

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843168 Asus TUF Gaming VG27WQ5F Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms VA LED

Description


EPIC TUF UPGRADES

TUF gaming M3
The TUF Gaming VG27WQ5F is a 27-inch QHD curved monitor that offers five advanced enhancements for gaming at the highest level. Immerse yourself completely in the gaming experience thanks to the triple mode: The monitor can easily be switched via hot-key to the HD-410Hz(OC) mode for e-sport-suitable performance, the FHD-280Hz (OC) mode for rapid Battle Royale Game play or the QHD-220Hz(OC) mode for a gripping AAA gaming experience.
With improved color output, updated gaming AI and effortless control over the DisplayWidget Center, this monitor is always one step ahead of the competition.


PIONEERING THREE-MODE DISPLAY

The TUF gaming VG27WQ5F gaming monitor sets new standards with its fantastic triple-mode function. This 27-inch gaming monitor offers fast response times of 0.5 ms. You can also switch between impressive QHD at 220 Hz (OC), rapid FHD-images at 280 Hz (OC) and breathtaking HD images at 410 Hz (OC) just by pressing a button.


Experience pin-sharp high scaling

Asus Smart pixel technology intelligently optimizes each single image and provides for pin-sharp pictures through advanced, seamless upscaling – even at lower resolutions. Whether you're playing the game at maximum frame rates or moving into a cinematic world, this smart, seamless scaling ensures your content stays sharp, clear and fluid. Experience hyper-realistic clarity in close-up images while maintaining razor-sharp precision and defined edges in the distance – so you never lose sight of the details that are most important.


EXTRAORDINARY GAMING EXPERIENCE

The Fast VA-panel with curved design offers fast response times, an extremely smooth gaming experience and pin-sharp Pictures with a resolution of 2560 x 1440 - with that you can bring your gaming to the next level.


INEXORABLE PERFORMANCE

With an impressive display refresh rate of 220 Hz (OC) and a GTG response time of 0.5 ms (min) it provides lightning fast Game play with butter-smooth, delay-free pictures.


PLAY WITHOUT LIMITS

Supports AMD FreeSync premium technologies for smooth, tearing-free pictures. Asus also eliminates ELMB sync ghosting on games with a high frame rate.


LIVELY COLORS, IMPROVED GAME PLAY

Thanks to an sRGB-cover of 99% the VG27WQ5F gives life-like colors and a deeper contrast for breathtaking gripping pictures.

Maintaining an incredible future

This text is machine translated.

Features

  • 27" QHD (2560 × 1440) with versatile triple mode: QHD 220 Hz or FHD 280 Hz or HD 410 Hz (OC)
  • The Asus fast VA-technology enables a response time of 0.5 ms (min.) For pin-sharp gaming pictures at high picture rates
  • FreeSync Premium provides for a smooth, tearingfree gaming experience
  • The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
  • The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
  • TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience

Scope of delivery

  • Cable
  • Quick guide.