
Asus TUF Gaming VG34WQML5A LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms VA LED
Highlights & Details
Asus TUF Gaming VG34WQML5A LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Curved, HDR, AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Built-in speakers, Height adjustable, Swivelling, Tiltable
Technical specifications
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 4000:1
- 0.232 x 0.232 mm pixel distance
- HDMI version 2.1
- Swivel angle range -10 - 10 °
- Tilt angle range -5 - 20°
- European Energy Labelling Register (EPREL) code: 2310390
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
250 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Static contrast ratio
4000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Curved
HDR
AMD Radeon FreeSync
Blue light reduction
Flicker-free technology
Built-in speakers
Height adjustable
Swivelling
Tiltable
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
807.8 mm
- Height
540.6 mm
- Depth
250 mm
- Weight
8.1 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 807.8 mm x 540.6 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Standby consumption
0.5 W
- Device depth (without stand)
111 mm
- Length
600 cm
- Display resolution
3440 x 1440 Pixel
- HDCP
Yes
- Height (without base)
363.9 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.8 kg
- Width (without stand)
807.8 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Digital horizontal frequency
255 - 255 kHz
- Digital vertical frequency
48 - 250 Hz
- sRGB coverage (typical)
130 %
- AMD FreeSync
yes
- Game mode
yes
- AC (power) in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- DCI-P3 coverage
95 %
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
48 kWh
- Shadow control
yes
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
10.8 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
79.7 cm
- Viewable size, vertical
33.4 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637193 Asus TUF Gaming VG34WQML5A LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms VA LED
Description
EXTRAORDINARY GAMING EXPERIENCE
The Fast VA-panel offers fast response times, smooth game play and a pin-sharp graphics with a resolution of 3440 x 1440 pixels, which elevates your game to the next level.
INEXORABLE PERFORMANCE
With an impressive display refresh rate of 250 Hz (OC) and a GTG response time of 0.5 ms (min) the VG34WQML5A delivers lightning-fast Game play with butter-smooth, delay-free graphics.
UNLIMITED GAMING
The VG34WQML5A supports AMD FreeSync Premium technologies for a smooth display without tearing. Asus also eliminates ELMB sync ghosting on games with a high frame rate.
LIVELY COLORS, IMPROVED GAME PLAY
With DisplayHDR™ 400 and 95% DCI-P3, the VG34WQML5A can present vibrant colors and deeper contrasts for stunning image quality.
Get an incredible future
Environmentally friendly packaging
Asus monitors are shipped in a packaging made from 100% recycled cardboard. The packaging has been designed so that it has as little weight and volume as possible. This protects natural resources and enables the transportation of more devices in a single transport container.
This text is machine translated.
Features
- 34-inch WQHD (3440 x 1440) 1500R Curved Gaming Monitor with overclocking to 250Hz picture rate for professional gamers and immersive game play
- 0.5 ms(min) response time for further reduction of ghosting for a smooth gaming experience
- FreeSync Premium provides a seamless gaming experience by enabling VRR (variable frame rate) by default.
- The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
- High Dynamic Range (HDR) technology with DisplayHDR™ 400 compliance supports the HDR-10 format for improving bright and dark areas
- The DisplayWidget Center enables easy access to the OSD and the adjustment of monitor settings with the mouse.
- TUF gaming A.I. technology with AI-controlled functions for improving the gaming experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













