• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus WAK ProArt LC 360 Water cooling kit

EAN:
Part number:
Item no:
1/11
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus WAK ProArt LC 360 Water cooling kit

  • Processor liquid cooling 12 cm 2200 RPM
  • LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1156 (Socket H), LGA 1200 (Socket H5), LGA 1700, Socket AM4, Socket AM5
  • 102.3 CFM 3.2 mmH2O
  • 120 x 120 x 25mm
  • Black
Pre-contractual information under the EU Data Act

Technical specifications

  • Fan diameter 12 cm
  • LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1156 (Socket H),LGA 1200 (Socket H5),LGA 1700,Socket AM4,Socket AM5
  • Number of fans: 3 fans
Product type

Water cooling kit

Weight

2.19 kg

Factory colour

Black

Dim

(L x W x H) 400 cm x 200 mm x 150 mm

Rotational speed (max.)

2200 U/min

Rotational speed (min.)

800 U/min

Fan dimensions

120 x 120 mm

Width

200 mm

Height

150 mm

Depth

400 mm

Length

400 cm

Fan size

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326770 Asus WAK ProArt LC 360 Water cooling kit

Description


Quiet. Cool. Refined.
Experience extraordinary cooling power and quiet operation. Powered by a robust three-phase motor and Alphacool Apex Stealth Metal Power-fans, the ProArt LC 360 skillfully integrates high-quality technology in an elegant, reticent design. An illuminated indicator on the pump cover shows the system statistics in the minimalistic way typical for ProArt and provides real-time information at a glance. And the subtle and graceful aesthetics give your system a touch of finesse. Cool, quiet and stylish - the perfect triple-team for all who create content.

Backlit display
An innovative, illuminated display for real-time information on the PC, such as system load, temperatures and fan speeds, which provides a quick overview of the system status.

Alphacool Apex stealth metal Power fan
To meet the thermal challenges of the latest multi-core CPUs, the ProArt LC offers 360 120-mm radiator fans from Alphacool Apex Stealth Metal, which offer high performance and minimum noise.

The evolution of cooling

High-power 3-phase pump motor
The powerful three-phase motor provides excellent cooling and quiet operation.

Resistant 450 mm hoses
This tube features a braided mesh sleeve for durability and 450 mm length for added flexibility and housing compatibility.

Stylish radiator
The simple and sophisticated design of the radiator underlines the aesthetics of your entire build.

Comprehensive compatibility
The ProArt LC 360 features 450 mm long tubing and is compatible with a wide range of Intel® and AMD board platforms, and WAS gives you great flexibility in selecting the processor and assembling your system.

This text is machine translated.

Features

  • The matt black Alphacool Apex Stealth Metal Power-fans offer a high power of up to 3000 RPM, a low noise development and a Daisy-chain installation
  • The illuminated display shows the current system load, temperatures and fan speeds
  • The modern three-phase motor offers excellent cooling and a quieter operation.​
  • Minimalist design perfectly complements the aesthetics of the components of the ProArt family

What kind of PC Water Cooling are you looking for?