• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus WAK ROG RYUO IV SLC 360 ARGB PC water cooling

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus WAK ROG RYUO IV SLC 360 ARGB PC water cooling

  • Processor All-in-One liquid cooler 12 cm
  • Supported processor slots: LGA 1700, LGA 1851, socket AM4, socket AM5
  • 39.6 dB 71.44 cfm
  • Support for pulse width modulation
  • 120 x 120 x 27 mm
  • Black, turquoise

Technical specifications

  • Fan diameter 12 cm
  • Supported processor slots: LGA 1700,LGA 1851,Socket AM4,Socket AM5
  • Number of fans: 3 fans
Product type

PC water cooling

Suitable for

#####Intel® 1851

#####Intel® 1851

#####AMD AM5

AMD AM4

Weight

1.56 kg

Factory colour

Black

Turquoise

Rotational speed (max.)

2650 U/min

Rotational speed (min.)

800 U/min

Noise emission (max.)

39.6 dB

Heatsink material

Aluminium

Length

40 cm

Type

All-in-one liquid cooler

UKCA

yes

Radiator width

39.4 cm

Radiator depth

12 cm

Radiator height

2.7 cm

Illumination LED

yes

Fan dimensions (W x D x H)

120 x 120 x 27 mm

Waterblock width

13.3 cm

Waterblock depth

10.5 cm

Waterblock height

12.3 cm

Pulse-width modulation (PWM) support

yes

Fan static pressure

5.15 mmwc

Package weight

2.45 kg

Built-in display

yes

Maximum airflow

71.44 cfm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474655 Asus WAK ROG RYUO IV SLC 360 ARGB PC water cooling

Description

ROG RYUO IV 360 ARGB Hatsun Miku Edition with movable 6.67" AMOLED curved display supports Naked Eye video or custom system information and pre-mounted daisy chain ARGB fans with front and side lighting


Feel the beat, in-game features

ROG continues its collaboration with the virtual pop star Hatsune Miku with a complete gaming system that focuses on the SCI-Fi aesthetics of ROG and Mikus characteristic blue-green-pink color scheme. The collection combines Hatsune Mikus's signature style with superior ROG performance, premium quality and versatile functionality for competitive gaming or daily tasks. The products include a motherboard, a graphics card, a PC case, an all-in-one cooler, an SSD chassis, a power supply, a monitor and clothing so gamers can create a complete gaming setup that radiates the vibrant Miku aesthetics.


HATTUNE MIKU EDITION

ROG Ryuo IV 360 ARGB Hatsun Miku Edition features a 6.67-inch AMOLED display that provides intuitive control with special software to seamlessly display 3D video, custom content, or hardware information. The innovative design of the curved screen breaks through the boundaries between the virtual and the real. The powerful pump and ROG ARGB fans provide stable cooling performance for CPUs, including the AMD Ryzen™ 9000 series and Intel® Core™ Ultra processors.


Extraordinary presentation

The 6.67-inch curved 2K AMOLED display offers a high-resolution, colorful display that provides the ultimate visual experience.


Pre-installed high-power fans

The ROG RYUO IV MF-12C ARGB fan delivers a strong and stable air flow that significantly improves the cooling performance of your system. Pre-installed, chained ARGB fans simplify the installation process and enable easy setup and optimum performance.


Asus information hub

The Asus InfoHub makes it easy to add custom content, including pictures, GIFs and videos.

This text is machine translated.

Features

  • The co-branded edition combines unbeatable ROG performance and SCI-Fi inspired aesthetics with the characteristic blue-green and pink Hatsun Miku color scheme
  • Moving, curved 6.67-inch AMOLED display supports 3D-effect video or individual system information
  • Pre-assembled Daisy-chain ARGB fans for high airflow and static pressure with low noise, front and side lighting
  • Intuitive software that can be customized supports hardware monitoring and provides tools for managing screen content
  • The powerful pump offers a robust cooling performance, a higher flow rate and a lower impedance

What kind of PC Water Cooling are you looking for?