• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ZenDrive U8M External DVD writer Retail USB C® Gold

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ZenDrive U8M DVD writer, external

  • Iconic design: Stable construction with Zen-inspired pattern from concentric circles
  • USB-C® interface: The perfect companion for the latest Asus ZenBooks or other ultra-slim notebooks
  • M-DISC support: Store your valuable photos, videos and data for up to 1,000 years
  • Drag and drop burning: Create a disk in just three steps, all via an intuitive user interface (Windows)
  • Media encryption: Easy protection of your data with password control and hidden folder functions (Windows)
  • Backup software included: Nero BackItUp enables the quick and easy archiving of photos, videos or data on your HDD or SSD (Windows)
  • Windows or Mac OS: Cross-platform support for broad compatibility

Technical specifications

Product type

External DVD writer

Type

Retail

Factory colour

Gold

Interfaces

USB C®

Slimline

Yes

CD-R read speed

24 x

CD-ROM read speed

24 x

Type

External

DVD+R read speed

8 x

DVD+RW read speed

8 x

DVD-R read speed

8 x

DVD-RW read speed

8 x

DVD-ROM read speed

8 x

CD+R write speed

24 x

CD-RW write speed

24 x

DVD+R write speed

8 x

DVD-R write speed

8 x

Width

142.5 mm

Height

13.9 mm

Depth

135.5 mm

Weight

235 g

Dim

(W x H x D) 142.5 x 13.9 x 135.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3016492 Asus ZenDrive U8M External DVD writer Retail USB C® Gold

Description


Zen-inspired, ultra-slim design
The Asus ZenDrive U8M packs powerful functions in a stable, ultra-slim 13.9 mm housing. Finest with the elegant, Zen-inspired optics from concentric circles, the drive combines an outstanding design, a robust processing and a demanding style.

The perfect companion for the latest Asus ZenBooks or other latest notebooks
USB-C® is a feature that features virtually all new notebooks, including all new ASUS ZenBook models. After connecting the Asus ZenDrive U8M is immediately ready for use. This smart slot is not only small and compact, but it also supports a simple insertion for more comfort. Connected via USB-C®, the U8M supplies multimedia playback and backup functions to your Windows or Mac computer in seconds.

Store your valuable photos, videos and data for the next generations
The Asus ZenDrive U8M supports M-DISC, a storage solution in archive quality that has been developed to protect particularly valuable digital memories such as family photos and home videos. Compared to hard drives, flash memories, and other writable media that have a lifetime of about 8 years, M-DISC's writing technology engraves data into a patented, stone-like layer that can withstand extreme environmental conditions and allows you to store life-long memories and important data for more than 1,000 years.

Easy to use, comprehensive backup solution
The Asus ZenDrive U8M offers a comprehensive and user-friendly backup solution for Windows. It contains all the functions that you need in order to protect your valuable data and to be able to sit back and relax with complete peace of mind.

Burn by drag and drop
Create a disk in just three simple steps, all via an intuitive user interface.

Data carrier encryption
Uncomplicated protection of your data by a password-control and hidden folders.

Backup software included
Nero BackItUp enables the quick and easy archiving of photos, videos or data on your HDD or SSD.

This text is machine translated.

Features

  • DVD-R double layer read speed 8 x
  • DVD+R M-Disc 8 x read speed
  • DVD+R double read speed 8 x
  • CD-RW (max) transfer rate 6 MB/s.
  • DVD+R Double-Layer transfer rate (max.) 6 MB/s
  • DVD-R Double-Layer transfer rate (max.) 6 MB/s
  • DVD+RW (max) 8 MB/s

Scope of delivery

  • Asus ZenDrive U8M DVD writer, external

System requirements

  • Windows 8
  • Windows 8.1
  • Windows 10
  • Mac ® OS X 10.6 Snow Leopard

What kind of CD/DVD Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.