
1/6
LCD
1920 x 1080 p
39.6 cm
15.6 inch
15 inch
16:9
IPS LCD
60 Hz
5 ms
250 cd/m²
800 : 1
800 : 1
0.179 mm
Black
HDMI™
USB C®
1 x
2 x
0.5 W
178°
178°
Anti-glare
Anti-glare
No
250 mm
200 mm
1.2 cm
1700 g
100 - 240 V
(L x W x H) 600 cm x 250 mm x 200 mm
- 23 inch
Low Blue Light technology
Home
Office
Full HD
C (A - G)
39.6 cm (15.6 inch)
Full HD (1920 x 1080 Pixel)
39.6 cm
7 kWh/year
0.3 W
7.64 W
0.5 W
600 cm
yes
Datasheet 3443829 Asus ZenScreen MB169CK LCD EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms HDMI™, USB C® IPS LCD
User & Safety Instructions 3443829 Asus ZenScreen MB169CK LCD EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 5 ms HDMI™, USB C® IPS LCD
The necessary accessories are required to use the article as described.