Asus ZenScreen MB16NCG portable monitor ndash 16-inch 16:10 WQXGA (2560 x 1600) IPS panel, 155 Hz image refresh rate (OC), Power pass through, 100% sRGB, auto rotate, stand, USB Type-CREG, mini-HDMITM, Flicker Free, Low Blue Light, FSC Mix-certified
The Asus ZenScreen MB16NCG is a portable 16-inch IPS monitor with a WQXGA (2560 x 1600) 100% sRGB color space and a smooth motion picture refresh rate of 155 Hz (overclocking). This 16:10-display offers a larger viewing range and is thus the ideal second screen for extending the working range for hybrid workers. Thanks to the auto-rotation function, the ZenScreen can be used in portrait or landscape mode. With the Power pass-through function and the USB-C connections you can also use a two-way power supply function, which offers flexibility even while traveling.
Impressive appearance
The Asus SmoothMotion technology features a refresh rate of 155 Hz (overclocked), so that everything from scrolling through web pages to playing on the ZenScreen MB16NCG feels smooth and responsive. Its DCI-P3 color scale guarantees an extraordinary contrast and color power.
Immersive
A stunning 16:10 display that is both wider and more vibrant, with a resolution of up to 2560x1600 pixels and an impressive 84% ratio between the screen and the chassis. Enjoy a wide, lively view, packed in a slim, light, expanded portable monitor.
Power outlet
A two-way power supply function is integrated. The MB16NCG portable monitor can be powered from a laptop or power a laptop through pass-through charging when connected to a USB-C power bank or power adapter and power outlet*.
Note: 1. The connected adapter must deliver up to 80W in order to reach its maximum power of 65W
2. Use the supplied 30W adapter to support Power delivery
One cable is all, WAS you need
The MB16NCG offers extensive connection options with two USB-C and mini-HDMI ports. A single USB-C cable* is all that WAS you need to duplicate or expand your laptop screen. USB-C takes care of both the power supply and the transmission of video signals, so that you can increase your work efficiency simply via Plug & amp; Play.
Note* You must check whether your laptop's USB-C port supports DP Alt mode before you use it. Or, if your laptop does not support USB-C (DP), you can use an HDMI port with USB-C (DC-IN) as power input instead.
Automatic screen orientation
If the MB16NCG is connected to a Windows PC, the Asus DisplayWidget Center Tool* detects its orientation and automatically switches the display from portrait to landscape.
Asus eye care
Asus ultra-low blue light technology reduces potentially harmful blue light emissions and provides additional features that are beneficial to those who spend a lot of time in front of a screen.
Asus blue light filter
The Asus blue light filter protects the viewer from harmful blue light. This feature provides a range of filter settings that are easily accessible from the intuitive OSD menu.
ZenScreen MB16NCG has passed rigorous performance tests and is certified by TÜV Rheinland Laboratories, a global provider of technical, safety and certification services.
Asus Flicker Free
Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.
Support for an incredible future
Environmental certification
The Asus ZenScreen MB16NCG has been subjected to rigorous testing to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
The sustainable packaging of the ZenScreen MB16NCG is FSC® Mix-certified. The lightweight, environmentally-friendly box in which it is packaged is designed to minimize the total volume to enable efficient shipping.
This text is machine translated.