• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ZenScreen OLED LED EEC C (A - G) 40.6 cm (16 inch) 1920 x 1200 p 16:10 1 ms OLED

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ZenScreen OLED LED

  • Screen size 40.6 cm (16 inch) WUXGA, 1920 x 1200 p;Response time: 1 msEnergy efficiency rating (calc): C (A - G)
  • Interfaces:

Technical specifications

  • Contrast ratio 1000000:1
  • Contrast ratio (dynamic): 100000000:1
  • 0.179 x 0.179 mm pixel distance
  • Market positioning: House
  • Energy efficiency rating (HDR): Not available
Product type

LED

Resolution (max.)

1920 x 1200 p

Screen size diagonal (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Screen size diagonal (inches)

16 inch

Image format

16:10

Panel technology

OLED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

1 ms

Brightness

300 cd/m²

Factory colour

Silver

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

Width

359 mm

Height

233 mm

Depth

9 mm

Weight

680 g

Power supply (details)

100 - 240 V

Dim

(L x W x H) 450 cm x 359 mm x 233 mm

Display size

- 23 inch

Display type

16:10

Range of uses

Home

Display resolution mode

WUXGA

C (A - G)

Display

40.6 cm (16 inch)

Screen resolution

WUXGA (1920 x 1200 Pixel)

Display (cm)

40.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

4.7 W

Length

450 cm

Display properties

OLED

Display resolution

1920 x 1200 Pixel

HDCP

Yes

UKCA

yes

Headphone out

yes

Cable lock slot

yes

VESA mounting

no

Height adjustment

no

Power consumption (PowerSave)

0.5 W

NVIDIA G-SYNC

no

Built-in USB hub

yes

USB Type-C downstream ports quantity

2

Headphone outputs

1

Built-in speaker(s)

no

AMD FreeSync

no

USB Type-C DisplayPort Alternate Mode

yes

Flicker-free technology

yes

Low Blue Light technology

yes

DCI-P3 coverage

95 %

Energy consumption (SDR) per 1000 hours

8 kWh

HDMI

no

Mini HDMI ports quantity

1

Package weight

1.74 kg

Built-in camera

no

Viewable size, horizontal

34.4 cm

Viewable size, vertical

21.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3767356 Asus ZenScreen OLED LED EEC C (A - G) 40.6 cm (16 inch) 1920 x 1200 p 16:10 1 ms OLED

Description

OLED

Astonishingly natural color

The OLED Panel ZenScreen OLED MQ16FC has a 95% wide DCI-P3 color space, which enables precise color reproduction for professional tasks. The infinite contrast ratio provides for deep blacks and vibrant colors, which produce an impressive picture for creative people as well as for digital nomads.


Extreme black and white

Highly visible brightness
The OLED technology generates deep blacks and provides vibrant colors at any brightness level. It also delivers extremely sharp and clear details, even in the darkest scenes.


Fast response time for flicker-free images

With a fast response time of just 1 ms the ZenScreen OLED shows rapid action scenes fluently and provides for a low latency while playing. You also benefit from other advantages such as the wipe-free scrolling of text.


Immersive

A stunning 16:10 display that is both wider and more vibrant and offers a resolution of up to 1920x1200 pixels and an impressive 89% display-to-chassis ratio. Enjoy a wide, lively view, packed in a slim, light, expanded portable monitor.


Power outlet

A two-way power supply function is integrated. The MQ16FC portable monitor can be powered from a laptop or power a laptop through pass-through charging when connected to a USB-C power bank or power supply and an electrical outlet*.


One cable is all, WAS you need

The MQ16FC offers extensive connection possibilities with two USB-C and mini-HDMI-connections. A single USB-C cable* is all that WAS you need to duplicate or expand your laptop screen. USB-C takes care of both the power supply and the transmission of video signals, so that you can increase your work efficiency simply via Plug & amp; Play.

Note* You must check whether your laptop's USB-C port supports DP Alt mode before you use it. Or, if your laptop does not support USB-C (DP), you can use an HDMI port with USB-C (DC-IN) as power input instead.


Automatic screen orientation

When the MQ16FC is connected to a Windows PC, the Asus DisplayWidget Center Tool* detects its orientation and automatically switches the display between portrait and landscape format.


Asus eye care

Asus ultra-low blue light technology reduces potentially harmful blue light emissions and provides additional features that are beneficial to those who spend a lot of time in front of a screen.


Asus blue light filter

The Asus blue light filter protects the viewer from harmful blue light. This feature provides a range of filter settings that are easily accessible from the intuitive OSD menu.
ZenScreen MQ16FC has passed stringent performance tests and is certified by TÜV Rheinland Laboratories, a global provider of technical, safety and certification services.


Asus Flicker Free

Asus flicker-free technology certified by TÜV Rheinland eliminates flicker and provides a pleasant viewing experience. This technology helps to minimize eye fatigue and other symptoms typically associated with hours of television.

Support for an incredible future


Environmental certification

The Asus ZenScreen MQ16FC has been subjected to rigorous testing to meet the requirements of the world's leading sustainability certifications. These tests include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.


Environmentally friendly packaging

The sustainable packaging of the ZenScreen MQ16FC is FSC® Mix certified. The lightweight, environmentally-friendly box in which it is packaged is designed to minimize the total volume to enable efficient shipping.

This text is machine translated.

Features

  • 16" resolution (16:10, 1920x1200) and an impressive 89% ratio between screen and housing provide you with a far-reaching view
  • OLED panel with 95% DCI-P3 color room offers extreme black tones, high audible brightness and a super-fast response time of 1 ms for an amazing color reproduction
  • With Power pass-through the portable monitor MQ16FC can be supplied with power by a laptop or a laptop via pass-through charging with power
  • Automatic detection of the alignment and changeover of the monitor between portrait and landscape format via the DisplayWidget Center software
  • Asus eye care monitors feature TUUMLV Rheinland-certified flicker-free and low blue light technologies to ensure a pleasant viewing experience.
  • Extensive connection options with two full-fledged USB-C-connections and a mini-HDMI connection

Scope of delivery

  • Cable
  • Quick guide.